Helukabel JZ-500 Cable, 5 Cores, 0.5mm², Screened, Grey Polyurethane Sheath
- RS Stock No.:
- 675-417
- Mfr. Part No.:
- 23419
- Brand:
- Helukabel
This image is representative of the product range
Subtotal (1 reel of 100 metres)*
$503.54
(exc. GST)
$553.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $503.54 | $5.035 |
*price indicative
- RS Stock No.:
- 675-417
- Mfr. Part No.:
- 23419
- Brand:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Series | JZ-500 | |
| Product Type | Cable | |
| Number of Cores | 5 | |
| Conductor Material | Copper | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 6.9mm | |
| Voltage | 300V, 500V | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -10°C | |
| Standards/Approvals | DIN VDE 0285-525-1, DIN EN 50525-1 | |
| Maximum Operating Temperature | 80°C | |
| Cable CSA | 0.5mm² | |
| Hazardous Area Certification | EAC | |
| Fire Behaviour | Oil Resistant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Series JZ-500 | ||
Product Type Cable | ||
Number of Cores 5 | ||
Conductor Material Copper | ||
Jacket Material Polyurethane | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Outside Diameter 6.9mm | ||
Voltage 300V, 500V | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -10°C | ||
Standards/Approvals DIN VDE 0285-525-1, DIN EN 50525-1 | ||
Maximum Operating Temperature 80°C | ||
Cable CSA 0.5mm² | ||
Hazardous Area Certification EAC | ||
Fire Behaviour Oil Resistant | ||
- COO (Country of Origin):
- DE
The Helukabel Control Cable is expertly designed for robust outdoor applications, combining flexibility with a remarkable resistance to mechanical stresses. This cable is highly suited for environments subject to severe conditions, offering protection against elements such as UV radiation, oils, and harsh weather. Its comprehensive structure comprises copper wire that facilitates excellent conductivity, while the outer sheath is crafted from a special grade polyurethane, ensuring lasting durability and performance. Ideal for machine, tool and plant construction, this cable ensures safe installation and uninterrupted signal transmission, reinforcing its role in various industrial applications.
Resistant to oil
Temperature range allows flexibility from -10°C to +80°C
Cadmium-free materials free from harmful substances
Highly abrasion-resistant and wear-resistant design enhances durability
Minimum bending radius ensures installation adaptability
Braided screen of tinned copper wires provides approximately 85% coverage for effective shielding
Foil wrapping helps in preventing electromagnetic interference
Length marking in metres facilitates accurate measurement during installation
Core insulation complies with relevant DIN and IEC standards for added safety
Related links
- Helukabel JZ-500 Cable 0.5mm² Grey Polymer Sheath
- Helukabel JZ-500 Cable 0.5mm² Grey Polyurethane Sheath
- Helukabel PURO-JZ-HF Cable 0.5mm² Grey Polyurethane Sheath
- Helukabel JZ-500 Cable 0.5mm² Grey Polyurethane Sheath
- Helukabel SUPER Cable 0.5mm² Grey Polyurethane Sheath
- Helukabel MULTIFLEX 512-C-PUR Cable 0.5mm² Grey Polyurethane Sheath
- Helukabel F-C-PURO Cable 0.5mm² Grey Polyurethane Sheath
- Helukabel JZ-603 Cable 0.5mm² Grey Polyvinyl Chloride Sheath