Helukabel JZ-603 Cable, 5 Cores, 1mm², Unscreened, Grey PVC Sheath
- RS Stock No.:
- 675-406
- Mfr. Part No.:
- 83674
- Brand:
- Helukabel
This image is representative of the product range
Subtotal (1 reel of 100 metres)*
$502.47
(exc. GST)
$552.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $502.47 | $5.025 |
*price indicative
- RS Stock No.:
- 675-406
- Mfr. Part No.:
- 83674
- Brand:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Cable | |
| Series | JZ-603 | |
| Number of Cores | 5 | |
| Conductor Material | Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 8.6mm | |
| Voltage | 300V, 500V, 600V | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | DIN VDE 0295 Class 5, IEC 60228 Class 5 | |
| Hazardous Area Certification | EAC | |
| Cable CSA | 1mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Cable | ||
Series JZ-603 | ||
Number of Cores 5 | ||
Conductor Material Copper | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 8.6mm | ||
Voltage 300V, 500V, 600V | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals DIN VDE 0295 Class 5, IEC 60228 Class 5 | ||
Hazardous Area Certification EAC | ||
Cable CSA 1mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Multi Standard Control Cable is specifically designed for applications where oil resistance is paramount. This flexible PVC control cable meets multiple international standards, making it Ideal for use in machinery and plant construction, particularly in export markets. With a temperature range from -5°C to +70°C for flexible applications and -40°C to +70°C for fixed installations, it offers versatility across various environments. This cable is constructed to provide reliable performance in dry, damp and wet conditions, ensuring safety and durability even under medium mechanical stress.
Oil-resistant construction in accordance with DIN VDE and UL standards
Flame-retardant properties as per DIN and IEC regulations
Bare finely stranded copper wires provide enhanced flexibility
Cadmium-free materials with no silicone ensuring environmental safety
Core insulation designed for durability in diverse conditions
Minimum bending radius of 4x Outer-Ø for fixed and 7.5x for flexible applications
Suitable for use in ambient temperatures ranging from -40°C to +90°C
Certified for multiple international standards ensuring quality and compliance
Related links
- Helukabel JZ-603 Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-603 Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-603 Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-603 Connection Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-603 Connection Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-603 Cable 1mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-603 Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-603 Cable 1mm² Grey Polyvinyl Chloride Sheath
