Helukabel JZ-500 Cable, 18 Cores, 0.5mm², Screened, Grey Polymer Sheath
- RS Stock No.:
- 675-188
- Mfr. Part No.:
- 11665
- Brand:
- Helukabel
Subtotal (1 reel of 100 metres)*
$1,063.76
(exc. GST)
$1,170.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $1,063.76 | $10.638 |
*price indicative
- RS Stock No.:
- 675-188
- Mfr. Part No.:
- 11665
- Brand:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Series | JZ-500 | |
| Product Type | Cable | |
| Number of Cores | 18 | |
| Conductor Material | Copper | |
| Jacket Material | Polymer | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 11.3mm | |
| Voltage | 300V, 500V | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | DIN VDE 0285-525-2-51, DIN EN 50525-2-51 | |
| Hazardous Area Certification | EAC | |
| Cable CSA | 0.5mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Series JZ-500 | ||
Product Type Cable | ||
Number of Cores 18 | ||
Conductor Material Copper | ||
Jacket Material Polymer | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Outside Diameter 11.3mm | ||
Voltage 300V, 500V | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals DIN VDE 0285-525-2-51, DIN EN 50525-2-51 | ||
Hazardous Area Certification EAC | ||
Cable CSA 0.5mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Cable is engineered for exceptional performance in various demanding environments. This highly flame retardant cable designed for applications in tool machinery, conveyor systems, and production lines, providing outstanding flexibility and durability. With a temperature range of -25°C to +70°C for flexible installations, and -40°C to +70°C for fixed applications, this cable ensures robust operation under extreme conditions. Its Halogen free composition and resistance to harmful substances make it a safe choice for environments requiring stringent safety standards, reinforcing its versatility across sectors, including metallurgical and steel industries.
Highly Flame retardant, ensuring safety in hazardous environments
Halogen free construction reduces the risk of toxic smoke emission
Temperature range of -25°C to +70°C for flexible use and -40°C to +70°C for fixed installations
Copper wire with a finely stranded design offers superior flexibility
Optimal core insulation and identification aid ease of installation
Braided screen of tinned copper wires guarantees reliable electromagnetic compatibility
Resistance to oil enhances durability in challenging applications
Suitable for dry, damp, and wet locations, providing utility across diverse settings
Related links
- Helukabel JZ-500 Cable 0.5mm² Grey Polymer Sheath
- Helukabel JZ-500 Cable 0.5mm² Grey Polyurethane Sheath
- Helukabel JZ-500 Cable 0.75mm² Grey Polymer Sheath
- Helukabel JZ-500 Cable 0.5mm² Grey Polyurethane Sheath
- Helukabel JZ-500 Cable 1mm² Grey Polymer Sheath
- Helukabel JZ-500 Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-500 Cable 0.75mm² Grey Polymer Sheath
- Helukabel JZ-500 Cable 0.5mm² Grey Polymer Sheath
