Helukabel OB-750 Cable, 2 Cores, 2.5mm², Unscreened, Grey PVC Sheath
- RS Stock No.:
- 675-104
- Mfr. Part No.:
- 11161
- Brand:
- Helukabel
Subtotal (1 reel of 100 metres)*
$370.71
(exc. GST)
$407.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $370.71 | $3.707 |
*price indicative
- RS Stock No.:
- 675-104
- Mfr. Part No.:
- 11161
- Brand:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Series | OB-750 | |
| Product Type | Cable | |
| Number of Cores | 2 | |
| Conductor Material | Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Armoured | No | |
| Outside Diameter | 8.6mm | |
| Voltage | 450V, 750V | |
| Minimum Operating Temperature | -15°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | DIN VDE0285-525-2-11, DIN EN 50525-2-11 | |
| Cable CSA | 2.5mm² | |
| Hazardous Area Certification | EAC | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Series OB-750 | ||
Product Type Cable | ||
Number of Cores 2 | ||
Conductor Material Copper | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Armoured No | ||
Outside Diameter 8.6mm | ||
Voltage 450V, 750V | ||
Minimum Operating Temperature -15°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals DIN VDE0285-525-2-11, DIN EN 50525-2-11 | ||
Cable CSA 2.5mm² | ||
Hazardous Area Certification EAC | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Advanced control and connection cable designed for flexible applications that involve moderate mechanical stress. This cable delivers exceptional performance in dry, damp, and wet environments, making it Ideal for use in machine tools, assembly lines, and conveyor systems. Its robust construction includes cadmium-free materials that guarantee durability and compliance with stringent standards, ensuring reliability in various industrial applications.
Largely resistant to oil, enhancing longevity in demanding environments
Temperature range of -15°C to +80°C when flexible, ensuring functionality across varied conditions
Flame retardant construction according to DIN VDE and IEC standards, providing additional safety
Core insulation MADE from PVC for added durability and protection
Cores are finely stranded for increased flexibility, facilitating easier handling and installation
Outer sheath also crafted from PVC, designed to withstand mechanical wear
Minimum bending radius is tailored for both flexible and fixed installations, accommodating diverse installation scenarios
Length marking in metres simplifies measurements for precise installation
Related links
- Helukabel OB-750 Cable 4mm² Grey Polyvinyl Chloride Sheath
- Helukabel OB-500 Cable 2.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel OB-500 Cable 2.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JB-750 Cable 2.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JB-750 Connection Cable 2.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel OZ-500 Cable 2.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel OZ-602 Cable 2.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JB-750 Connection Cable 2.5mm² Grey Polyvinyl Chloride Sheath
