Helukabel MEGAFLEX 500-C Cable, 2 Cores, 0.5mm², Unscreened, Grey Polymer Sheath
- RS Stock No.:
- 675-103
- Mfr. Part No.:
- 13344
- Brand:
- Helukabel
This image is representative of the product range
Subtotal (1 reel of 100 metres)*
$344.36
(exc. GST)
$378.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $344.36 | $3.444 |
*price indicative
- RS Stock No.:
- 675-103
- Mfr. Part No.:
- 13344
- Brand:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Cable | |
| Series | MEGAFLEX 500-C | |
| Number of Cores | 2 | |
| Conductor Material | Copper | |
| Jacket Material | Polymer | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 5.3mm | |
| Voltage | 300V, 500V | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | DIN VDE 0295 Class 5, IEC 60228 Class 5 | |
| Maximum Operating Temperature | 80°C | |
| Hazardous Area Certification | EAC | |
| Cable CSA | 0.5mm² | |
| Fire Behaviour | Halogenfree and Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Cable | ||
Series MEGAFLEX 500-C | ||
Number of Cores 2 | ||
Conductor Material Copper | ||
Jacket Material Polymer | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 5.3mm | ||
Voltage 300V, 500V | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals DIN VDE 0295 Class 5, IEC 60228 Class 5 | ||
Maximum Operating Temperature 80°C | ||
Hazardous Area Certification EAC | ||
Cable CSA 0.5mm² | ||
Fire Behaviour Halogenfree and Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Control and connection cable designed for versatile applications in both fixed and flexible installations. With its impressive oil resistance and high flame retardant properties, this cable is engineered to withstand harsh environments and heavy mechanical loads. Its Halogen free construction ensures safety and compliance with industry standards, making it suitable for a variety of sectors, from machine and plant construction to renewable energy.
Constructed with Halogen free polymers for enhanced safety
Resistant to oil, UV radiation, ozone, and weathering effects
Temperature range flexibility from -30°C to +80°C accommodates diverse environments
Suitable for heavy mechanical loads in dry, damp, and wet conditions
Copper wire, finely stranded for optimal conductivity and flexibility
Core insulation designed to be hydrolysis-resistant, ensuring longevity
Complies with multiple standards for flame retardancy and low toxicity emissions
Available in various configurations, providing options for different applications
Outer sheath colour in grey (RAL 7001), creating a professional appearance
Meticulously constructed with layers for optimal core alignment
- RS Stock No. 0675549
- Mfr. Part No. 13347
1 Reel of 100 Metre(s)
$605.90
- RS Stock No. 0675093
- Mfr. Part No. 13352
1 Reel of 100 Metre(s)
$1,162.57
- RS Stock No. 0675074
- Mfr. Part No. 13354
1 Reel of 100 Metre(s)
$1,314.94
- RS Stock No. 0675073
- Mfr. Part No. 13456
1 Reel of 100 Metre(s)
$1,370.17
Related links
- Helukabel MEGAFLEX 500-C Cable 0.5mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Cable 0.5mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Cable 0.5mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Cable 0.5mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Cable 0.5mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Cable 2.5mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Cable 6mm² Grey Polymer Sheath
- Helukabel MEGAFLEX 500-C Cable 0.75mm² Grey Polymer Sheath






