Helukabel PURO-OZ-HF Cable, 2 Cores, 1.5mm², Unscreened, Grey PUR Sheath
- RS Stock No.:
- 675-095
- Mfr. Part No.:
- 15575
- Brand:
- Helukabel
Subtotal (1 reel of 100 metres)*
$366.54
(exc. GST)
$403.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $366.54 | $3.665 |
*price indicative
- RS Stock No.:
- 675-095
- Mfr. Part No.:
- 15575
- Brand:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Series | PURO-OZ-HF | |
| Product Type | Cable | |
| Number of Cores | 2 | |
| Conductor Material | Copper | |
| Jacket Material | PUR | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 6.5mm | |
| Voltage | 300V, 500V | |
| Minimum Operating Temperature | -20°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | DIN VDE 0295 Class 6, IEC 60228 Class 6 | |
| Cable CSA | 1.5mm² | |
| Hazardous Area Certification | EAC | |
| Fire Behaviour | Oil Resistant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Series PURO-OZ-HF | ||
Product Type Cable | ||
Number of Cores 2 | ||
Conductor Material Copper | ||
Jacket Material PUR | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 6.5mm | ||
Voltage 300V, 500V | ||
Minimum Operating Temperature -20°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals DIN VDE 0295 Class 6, IEC 60228 Class 6 | ||
Cable CSA 1.5mm² | ||
Hazardous Area Certification EAC | ||
Fire Behaviour Oil Resistant | ||
- COO (Country of Origin):
- DE
The Helukabel Drag chain cable designed specifically for dynamic applications where flexibility and durability are paramount. Featuring oil resistant PVC core insulation, this cable excels in environments subject to high abrasion, tear, and cut risks, making it Ideal for outdoor use in machine construction and plant engineering. With a robust structure tailored for drag chain systems, it withstands harsh operational demands, ensuring reliable performance within a temperature range of -20°C to +80°C. This cable not only meets stringent industry standards, but also offers exceptional resistance to UV radiation, moisture, and various chemical substances, making it a versatile choice for various applications.
Designed for dynamic movement in drag chain systems
Oil resistant PVC core insulation enhances durability
Highly abrasion-resistant to withstand tough conditions
Temperatures flexible from -20°C to +80°C and fixed from -40°C to +80°C
Suitable for outdoor applications, ensuring continuous operation
Certified to meet DIN VDE and DIN EN standards for safety and performance
UV and weather-resistant to prevent degradation over time
Made from cadmium-free materials that are free from harmful substances
Core identification assists with installation and maintenance
Fleece wrapping and layered core construction support optimal performance
- RS Stock No. 0674909
- Mfr. Part No. 15055
1 Reel of 100 Metre(s)
$254.02
- RS Stock No. 0675209
- Mfr. Part No. 15520
1 Reel of 100 Metre(s)
$213.38
- RS Stock No. 0675492
- Mfr. Part No. 22534
1 Reel of 100 Metre(s)
$720.12
- RS Stock No. 0675472
- Mfr. Part No. 83686
1 Reel of 100 Metre(s)
$852.95
Related links
- Helukabel PURO-OZ-HF Cable 0.5mm² Grey Polyurethane Sheath
- Helukabel PURO-OZ Cable 1.5mm² Grey Polyurethane Sheath
- Helukabel PURO-OZ-HF Flexible Cable 0.75mm², Grey Polyurethane Sheath
- Helukabel PURO-OZ-HF Flexible Cable 1mm², Grey Polyurethane Sheath
- Helukabel PURO-JZ-HF Cable 1.5mm² Grey Polyurethane Sheath
- Helukabel PURO-JZ-HF Cable 1.5mm² Grey Polyurethane Sheath
- Helukabel PURO-OZ Cable 0.5mm² Grey Polyurethane Sheath
- Helukabel PURO-OZ Cable 0.75mm² Grey Polyurethane Sheath












