Helukabel JZ-500 Connection Cable, 16 Cores, 1mm², Grey Polymer Sheath
- RS Stock No.:
- 674-950
- Mfr. Part No.:
- 11249
- Brand:
- Helukabel
This image is representative of the product range
Subtotal (1 reel of 100 metres)*
$1,098.71
(exc. GST)
$1,208.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $1,098.71 | $10.987 |
*price indicative
- RS Stock No.:
- 674-950
- Mfr. Part No.:
- 11249
- Brand:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Connection Cable | |
| Series | JZ-500 | |
| Number of Cores | 16 | |
| Conductor Material | Copper | |
| Jacket Material | Polymer | |
| Jacket Colour | Grey | |
| Outside Diameter | 12.3mm | |
| Voltage | 300V, 500V | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CE, DIN VDE 0285-525-2-51 / DIN EN 50525-2-51, DIN VDE 0285-525-3-11 / DIN EN 50525-3-11, EAC | |
| Cable CSA | 1mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Connection Cable | ||
Series JZ-500 | ||
Number of Cores 16 | ||
Conductor Material Copper | ||
Jacket Material Polymer | ||
Jacket Colour Grey | ||
Outside Diameter 12.3mm | ||
Voltage 300V, 500V | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CE, DIN VDE 0285-525-2-51 / DIN EN 50525-2-51, DIN VDE 0285-525-3-11 / DIN EN 50525-3-11, EAC | ||
Cable CSA 1mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Flame retardant control and connection cable designed for both fixed and flexible installations where occasional movement occurs. Developed in compliance with strict European standards, this cable combines robust performance with safety features, ensuring it functions effectively in dry, damp, and wet environments. Its Halogen free properties mean it poses minimal risk to health and safety, particularly in the event of fire, while its optimal mechanical stress accommodation makes it Ideal for use in industrial settings such as tool machinery and metallurgical processes. With additional compliance to DIN standards, this cable is engineered for reliable performance and longevity in diverse applications.
Halogen free design reduces toxic gas risks during combustion
Flame retardant properties enhance safety in hazardous installations
Temperature range of -25°C to +70°C for versatile applications
Suitable for fixed installations and flexible operations with minimal movement
Corrosiveness of combustion gases is compliant with safety standards
Outstanding mechanical flexibility ensures resilience during use
Built to handle environmental factors, functioning well in dry, damp, and wet locations
Conductor construction optimised for effective electrical conductivity
Copper wire offers excellent durability and conductivity
Core identification facilitates easy installation and troubleshooting
Related links
- Helukabel JZ-500 Connection Cable 1mm² Grey Polymer Sheath
- Helukabel JZ-500 HMH Connection Cable 1mm² Grey Polymer Sheath
- Helukabel JZ-500 HMH-C Connection Cable 1mm² Grey Polymer Sheath
- Helukabel JZ-500 HMH Connection Cable 1mm² Grey Polymer Sheath
- Helukabel JZ-500 Connection Cable 1mm², Grey Polyvinyl Chloride Sheath
- Helukabel MEGAFLEX 500 Connection Cable 1mm², Grey Polymer Sheath
- Helukabel JZ-500 Connection Cable 0.5mm², Grey Polymer Sheath
- Helukabel JZ-500 Connection Cable 4mm², Grey Polymer Sheath
