Helukabel PURO-J-HF Cable, 1 Cores, 10mm², Unscreened, Grey Polyurethane Sheath
- RS Stock No.:
- 674-939
- Mfr. Part No.:
- 15654
- Brand:
- Helukabel
This image is representative of the product range
Subtotal (1 reel of 100 metres)*
$1,065.38
(exc. GST)
$1,171.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $1,065.38 | $10.654 |
*price indicative
- RS Stock No.:
- 674-939
- Mfr. Part No.:
- 15654
- Brand:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Cable | |
| Series | PURO-J-HF | |
| Number of Cores | 1 | |
| Conductor Material | Copper | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 7.5mm | |
| Voltage | 300V, 500V | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | DIN VDE 0295 Class 6, IEC 60228 Class 6 | |
| Cable CSA | 10mm² | |
| Hazardous Area Certification | EAC | |
| Fire Behaviour | Oil Resistant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Cable | ||
Series PURO-J-HF | ||
Number of Cores 1 | ||
Conductor Material Copper | ||
Jacket Material Polyurethane | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 7.5mm | ||
Voltage 300V, 500V | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals DIN VDE 0295 Class 6, IEC 60228 Class 6 | ||
Cable CSA 10mm² | ||
Hazardous Area Certification EAC | ||
Fire Behaviour Oil Resistant | ||
- COO (Country of Origin):
- DE
The Helukabel Drag chain cable is engineered for robust performance in demanding environments, making it Ideal for machine, tool, and plant construction. Designed with exceptional abrasion resistance and notch-tensile strength, this cable maintains flexibility in extreme conditions, featuring a range of applications from rolling mills to steelworks. With oil resistant PVC core insulation, it guarantees durability against harmful substances, while the special polyurethane outer sheath ensures weathering and UV resistance. The cable's efficient structure and excellent bending capabilities make it a TOP choice for various outdoor applications, guaranteeing reliable energy supply in challenging settings.
Highly abrasion-resistant, notch-resistant, and tear-resistant for extended durability
Flexible temperature range from -20°C to +80°C, ensuring reliable performance in varying conditions
Fixed operation ranges down to -40°C, suitable for cold environments
Compliant with DIN standards for safety and performance, including cadmium-free and silicone-free materials
Designed for use in drag chains, minimizing wear and ensuring longevity
UV-resistant and weather-resistant, making it suitable for outdoor applications
Constructed with extra finely stranded copper wire for superior conductivity
Available with various core configurations for flexibility in application
Length marked in metres for easier installation and management
Related links
- Helukabel PURO-J-HF Cable 16mm² Grey Polyurethane Sheath
- Helukabel PURO-J-HF Cable 6mm² Grey Polyurethane Sheath
- Helukabel PURO-JZ-HF Cable 1.5mm² Grey Polyurethane Sheath
- Helukabel PURO-JZ-HF Cable 0.5mm² Grey Polyurethane Sheath
- Helukabel PURO-JZ-HF Cable 0.5mm² Grey Polyurethane Sheath
- Helukabel PURO-JZ-HF Cable 0.75mm² Grey Polyurethane Sheath
- Helukabel PURO-JZ-HF Cable 0.75mm² Grey Polyurethane Sheath
- Helukabel PURO-JZ-HF Cable 0.5mm² Grey Polyurethane Sheath