Helukabel JZ-500 Cable, 5 Cores, 0.5mm², Unscreened, Black Polyvinyl Chloride Sheath
- RS Stock No.:
- 674-905
- Mfr. Part No.:
- 10343
- Brand:
- Helukabel
This image is representative of the product range
Subtotal (1 reel of 100 metres)*
$258.74
(exc. GST)
$284.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $258.74 | $2.587 |
*price indicative
- RS Stock No.:
- 674-905
- Mfr. Part No.:
- 10343
- Brand:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Series | JZ-500 | |
| Product Type | Cable | |
| Number of Cores | 5 | |
| Conductor Material | Copper | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Black | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 6.2mm | |
| Voltage | 300V, 500V | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | DIN VDE 0285-525-2-51, DIN EN 50525-2-51 | |
| Hazardous Area Certification | EAC | |
| Cable CSA | 0.5mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Series JZ-500 | ||
Product Type Cable | ||
Number of Cores 5 | ||
Conductor Material Copper | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Black | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 6.2mm | ||
Voltage 300V, 500V | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals DIN VDE 0285-525-2-51, DIN EN 50525-2-51 | ||
Hazardous Area Certification EAC | ||
Cable CSA 0.5mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Flexible control cable is expertly crafted to withstand medium mechanical stress while ensuring robust performance in dynamic environments. Designed for flexible applications requiring free movement without tensile stress, this cable operates effectively in dry, damp, and wet rooms, making it Ideal for outdoor usage as well. With a temperature range of -15°C to +80°C for flexible applications and an impressive -40°C to +80°C for fixed installations, this cable guarantees reliability across diverse settings. Its UV and weather-resistant properties further enhance its durability, ensuring long-term performance in various conditions, making it an essential component for machine and plant construction, including conveyor belts and production lines.
UV-resistant, ensuring longevity and durability when exposed to sunlight
Flexible temperature range of -15°C to +80°C for versatile applications
Fixed applications can withstand temperatures as low as -40°C, suitable for extreme environments
Flame retardant properties according to DIN VDE standards, enhancing safety
Constructed from cadmium-free materials, promoting environmental sustainability
Copper wire construction, finely stranded for improved conductivity
Suitable for outdoor use, with a robust outer sheath that withstands weathering effects
Cores are identifiable in black with consecutive white digit labelling for easy recognition
Compliance with industry standards like DIN VDE 0295 and DIN EN 50525 for quality assurance
Optimised core lay lengths for reduced installation stress, enhancing flexibility
Related links
- Helukabel JZ-500 Cable 0.5mm² Black Polyvinyl Chloride Sheath
- Helukabel JZ-500 Cable 1.5mm² Black Polyvinyl Chloride Sheath
- Helukabel JZ-500 Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-500 Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-500 Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-500 Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-500 Cable 0.5mm² Grey Polyvinyl Chloride Sheath
- Helukabel JZ-500 Cable 0.5mm² Grey Polymer Sheath