Helukabel JZ-500 Cable, 10 Cores, 0.5mm², Unscreened, Grey PVC Sheath

Subtotal (1 reel of 100 metres)*

$432.60

(exc. GST)

$475.86

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$432.60$4.326

*price indicative

RS Stock No.:
674-690
Mfr. Part No.:
10012
Brand:
Helukabel
Find similar products by selecting one or more attributes.
Select all

Brand

Helukabel

Product Type

Cable

Series

JZ-500

Number of Cores

10

Conductor Material

Copper

Jacket Material

PVC

Jacket Colour

Grey

Armoured

No

Screened/Unscreened

Unscreened

Outside Diameter

8.6mm

Voltage

300V, 500V

Minimum Operating Temperature

15°C

Conductor Type

Stranded

Maximum Operating Temperature

80°C

Standards/Approvals

DIN VDE 0285-525-2-51, DIN EN 50525-2-51

Cable CSA

0.5mm²

Hazardous Area Certification

EAC

Fire Behaviour

Flame Retardant

COO (Country of Origin):
DE
The Helukabel Flexible control and connection cable designed to withstand medium mechanical stress in various environments. Engineered for both fixed and mobile applications, this cable operates efficiently in temperature ranges from -40°C to +80°C. Its design prioritises flexibility and durability, making it Ideal for rigorous use in plant technology, assembly lines, and machine tools. Additionally, it is constructed without harmful substances such as cadmium and silicone, ensuring safety and compliance in sensitive applications. With its flame retardant properties certified to DIN standards, the cable offers peace of mind in volatile settings. Equipped with grease and oil resistance, it's tailored for demanding industrial conditions.

Conditionally suitable for drag chains and torsional applications

Nominal voltage rating of 300/500 V, ensuring reliability

Test voltage capability of 4000 V enhances safety in usage

Flame retardant materials adhering to strict DIN VDE regulations

Copper wire, finely stranded for maximised conductivity and flexibility

PVC core insulation provides excellent protection and resilience

Optimal laying lengths for cores minimize inductive effects

Distinctive black cores with clear white numbering for easy identification

Grey outer sheath colour (RAL 7001) for a professional appearance

Metrically constructed conductors with approximate AWG conversions for accuracy

Length markings in metres simplify installation and reduce waste

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy