Kabeltronik Multi-Core Industrial Cable, 1.5mm², Grey
- RS Stock No.:
- 534-101
- Mfr. Part No.:
- 410215005-100
- Brand:
- Kabeltronik
This image is representative of the product range
Subtotal (1 reel of 100 metres)*
$451.87
(exc. GST)
$497.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $451.87 | $4.519 |
*price indicative
- RS Stock No.:
- 534-101
- Mfr. Part No.:
- 410215005-100
- Brand:
- Kabeltronik
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kabeltronik | |
| Product Type | Multi-Core Industrial Cable | |
| Conductor Material | Copper | |
| Jacket Colour | Grey | |
| Outside Diameter | 6.1mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | No | |
| Cable CSA | 1.5mm² | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Kabeltronik | ||
Product Type Multi-Core Industrial Cable | ||
Conductor Material Copper | ||
Jacket Colour Grey | ||
Outside Diameter 6.1mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals No | ||
Cable CSA 1.5mm² | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Related links
- Kabeltronik Multi-Core Industrial Cable Grey
- Kabeltronik Multi-Core Industrial Cable Grey
- Kabeltronik Multi-Core Industrial Cable Blue Red Polyvinyl Chloride Sheath
- Kabeltronik SIHF Series Multi-Core Industrial Cable 0.75 mm² Red Sheath Silicon Rubber
- Kabeltronik 4116 Series Multi-Core Industrial Cable 0.25 mm² Grey Sheath
- Kabeltronik 4204 Series Multi-Core Industrial Cable 0.25 mm² Grey Sheath
- Kabeltronik 4103 Series Multi-Core Industrial Cable 0.34 mm² Grey Sheath
- Kabeltronik 4103 Series Multi-Core Industrial Cable 0.25 mm² Grey Sheath
