RS PRO Multi-Core Industrial Cable, 034mm², Grey
- RS Stock No.:
- 534-100
- Mfr. Part No.:
- 410203405-100
- Brand:
- RS PRO
This image is representative of the product range
Subtotal (1 reel of 100 metres)*
$235.38
(exc. GST)
$258.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $235.38 | $2.354 |
*price indicative
- RS Stock No.:
- 534-100
- Mfr. Part No.:
- 410203405-100
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Multi-Core Industrial Cable | |
| Conductor Material | Copper | |
| Jacket Colour | Grey | |
| Outside Diameter | 4mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | No | |
| Cable CSA | 034mm² | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Multi-Core Industrial Cable | ||
Conductor Material Copper | ||
Jacket Colour Grey | ||
Outside Diameter 4mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals No | ||
Cable CSA 034mm² | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Related links
- RS PRO Multi-Core Industrial Cable Grey
- RS PRO Multi-Core Industrial Cable Grey
- RS PRO Multi-Core Industrial Cable Grey
- RS PRO Multi-Core Industrial Cable Grey
- RS PRO Multi-Core Industrial Cable Grey
- RS PRO Multi-Core Industrial Cable, 100 m
- RS PRO Multi-Core Industrial Cable Black Polyvinyl Chloride Sheath
- RS PRO Multi-Core Industrial Cable Black Polyvinyl Chloride Sheath
