Phoenix Contact Bus Bus Cable, 0.75 mm² CSA 18, 500 m, Black Polyvinyl Chloride Sheath
- RS Stock No.:
- 496-709
- Mfr. Part No.:
- 1416132
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$3,525.53
(exc. GST)
$3,878.08
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $3,525.53 |
*price indicative
- RS Stock No.:
- 496-709
- Mfr. Part No.:
- 1416132
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Bus Cable | |
| Series | Bus | |
| Cross Sectional Area | 0.75 mm² | |
| Conductor Material | Tin Plated Copper | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Black | |
| Cable Length | 500m | |
| Outside Diameter | 7.8mm | |
| Voltage | 300V | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 75°C | |
| Standards/Approvals | UL1581 | |
| Fire Behaviour | IEC 60332-1 | |
| American Wire Gauge | 18 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Bus Cable | ||
Series Bus | ||
Cross Sectional Area 0.75 mm² | ||
Conductor Material Tin Plated Copper | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Black | ||
Cable Length 500m | ||
Outside Diameter 7.8mm | ||
Voltage 300V | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 75°C | ||
Standards/Approvals UL1581 | ||
Fire Behaviour IEC 60332-1 | ||
American Wire Gauge 18 | ||
- COO (Country of Origin):
- NL
The Phoenix Contact Bus System Cable is designed for reliable performance in demanding industrial environments. With its robust construction, it ensures efficient data transmission for protocols such as PROFIBUS PA and FOUNDATION Fieldbus, maintaining speed up to 31.25 kbps. The cable features a shielded design and superior insulation materials, providing resistance to interference and mechanical stress. Its optimised twisted pair structure enhances signal integrity, making it ideal for automation and control applications. This product is not only created for durability but also complies with international standards, ensuring that it meets the highest safety and environmental requirements.
Optimised for operation in a wide range of ambient temperatures
Tin plated copper litz wires for enhanced conductivity
Meets stringent environmental and safety standards including EU RoHS compliance
Incorporates a durable flame resistant design which ensuring safety in critical applications
Available in a standard length of 500 metres for versatile installation options
Offers robust shielding to reduce EMI and ensure clear signal transmission
Related links
- Phoenix Contact Bus Bus Cable 0.75 mm² 24 100 m, Black Polyvinyl Chloride Sheath
- Phoenix Contact Bus Bus Cable 0.25 mm² 24 AWG 500 m, Black Polyurethane Sheath
- Phoenix Contact Bus Bus Cable 0.75 mm² 18 2 m, Blue Polyvinyl Chloride Sheath
- Phoenix Contact Bus Bus Cable 0.75 mm² 18 AWG 2 m, Blue Polyvinyl Chloride Sheath
- Phoenix Contact Bus Bus Cable 0.5 to 0.75 mm² 18 AWG 2 m, Blue Polyvinyl Chloride Sheath
- Lapp CY Control Cable 0.75 mm² CSA 18 AWG 50 m, Black Polyvinyl Chloride Sheath
- Lapp ÖLFLEX CLASSIC 110 Control Cable 0.75 mm² CSA 18 AWG 50 m, Black Polyvinyl Chloride Sheath
- Lapp 26001 Control Cable 0.75 mm² CSA 18 AWG 100 m, Black Polyvinyl Chloride Sheath
