Alpha Wire XTRA-GUARD 2 Control Cable, 4 Cores, 0.56mm² 20 AWG, Screened, 30 m, Black PVC Sheath
- RS Stock No.:
- 409-224
- Mfr. Part No.:
- 25464 BK005
- Brand:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
$607.74
(exc. GST)
$668.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 24 unit(s) ready to ship from another location
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $607.74 | $20.258 |
*price indicative
- RS Stock No.:
- 409-224
- Mfr. Part No.:
- 25464 BK005
- Brand:
- Alpha Wire
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Control Cable | |
| Series | XTRA-GUARD 2 | |
| Number of Cores | 4 | |
| Conductor Material | Tin Copper Wire | |
| Jacket Material | PVC | |
| Jacket Colour | Black | |
| Armoured | Yes | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 6.15mm | |
| Cable Length | 30m | |
| Voltage | 300V | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | CSA, CE, UL | |
| Cable CSA | 0.56mm² | |
| Hazardous Area Certification | No | |
| Fire Behaviour | Fire Resistant, IEC 60332-1, Flame resistance according to UL, IEC 60332-1-2, Low Smoke Zero Halogen (LSZH) | |
| American Wire Gauge | 20AWG | |
| Number of Strands | 7 | |
| Core Strands | 7 x 320 μm | |
| Size of Strands | 320μm | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Control Cable | ||
Series XTRA-GUARD 2 | ||
Number of Cores 4 | ||
Conductor Material Tin Copper Wire | ||
Jacket Material PVC | ||
Jacket Colour Black | ||
Armoured Yes | ||
Screened/Unscreened Screened | ||
Outside Diameter 6.15mm | ||
Cable Length 30m | ||
Voltage 300V | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals CSA, CE, UL | ||
Cable CSA 0.56mm² | ||
Hazardous Area Certification No | ||
Fire Behaviour Fire Resistant, IEC 60332-1, Flame resistance according to UL, IEC 60332-1-2, Low Smoke Zero Halogen (LSZH) | ||
American Wire Gauge 20AWG | ||
Number of Strands 7 | ||
Core Strands 7 x 320 μm | ||
Size of Strands 320μm | ||
Belden XTRA-GUARD 2 Series Control Cable, 30m Cable Length, 4 Cores - 25464 BK005
Features & Benefits
• Tin-plated copper conductors resist corrosion for extended service life
• Fire-resistant insulation meets IEC 60332-1 for safer fault conditions
• Low smoke zero halogen sheath limits toxic emissions during combustion
• Rated for 300V enabling compatibility with common control systems
• Maximum operating temperature of 90 °C supports high-temperature environments
**Applications**
• Used for motor starter and relay circuits in machinery
• Ideal for wiring between PLCs and field instrumentation
• Can be used for cable runs in transportation and building services
• Used with screened inputs where low emission of smoke is necessary
What conductor construction is used and why does it matter?
How is screening implemented and how does it affect installation?
What sheath material is fitted and what are its mechanical traits?
What environmental temperature range can be expected in service?
What electrical characteristics aid engineering selection?
Related links
- Alpha Wire XTRA-GUARD 2 Control Cable 0.56mm² 20 AWG 30 m, Black Polyvinyl Chloride Sheath
- Alpha Wire XTRA-GUARD 2 Control Cable 0.56mm² 20 AWG 30 m, Black Polyvinyl Chloride Sheath
- Alpha Wire XTRA-GUARD 2 Control Cable 0.35mm² 22 AWG 30 m, Black Polyvinyl Chloride Sheath
- Alpha Wire XTRA-GUARD 2 Control Cable 0.23mm² 24 AWG 30 m, Black Polyvinyl Chloride Sheath
- Alpha Wire XTRA-GUARD 2 Control Cable 0.81mm² 18 AWG 30 m, Black Polyvinyl Chloride Sheath
- Alpha Wire XTRA-GUARD 2 Control Cable 0.35mm² 22 AWG 30 m, Black Polyvinyl Chloride Sheath
- Alpha Wire XTRA-GUARD 2 Control Cable 0.23mm² 24 AWG 30 m, Black Polyvinyl Chloride Sheath
- Alpha Wire XTRA-GUARD 2 Control Cable 0.23mm² 24 AWG 30 m, Black Polyvinyl Chloride Sheath
