Phoenix Contact Bus Bus Cable, 2 Cores, 0.25mm² 24 AWG, Screened, 2 m Polyurethane Sheath
- RS Stock No.:
- 268-862
- Mfr. Part No.:
- 1507298
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
$60.00
(exc. GST)
$66.00
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $60.00 |
| 10 + | $55.20 |
*price indicative
- RS Stock No.:
- 268-862
- Mfr. Part No.:
- 1507298
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | Bus | |
| Product Type | Bus Cable | |
| Number of Cores | 2 | |
| Conductor Material | Tin Plated Copper | |
| Jacket Material | Polyurethane | |
| Armoured | No | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 7.80mm | |
| Cable Length | 2m | |
| Voltage | 30V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | IEC 60332-1 Flame Retardant, UL AWM Style 2464 | |
| Hazardous Area Certification | NO | |
| Cable CSA | 0.25mm² | |
| Fire Behaviour | Flame resistance according to IEC | |
| American Wire Gauge | 24AWG | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series Bus | ||
Product Type Bus Cable | ||
Number of Cores 2 | ||
Conductor Material Tin Plated Copper | ||
Jacket Material Polyurethane | ||
Armoured No | ||
Screened/Unscreened Screened | ||
Outside Diameter 7.80mm | ||
Cable Length 2m | ||
Voltage 30V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals IEC 60332-1 Flame Retardant, UL AWM Style 2464 | ||
Hazardous Area Certification NO | ||
Cable CSA 0.25mm² | ||
Fire Behaviour Flame resistance according to IEC | ||
American Wire Gauge 24AWG | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Bus System Cable is a top tier bus system cable tailored for PROFIBUS applications, ensuring efficient communication with optimal reliability. Specially designed with a 2 position structure, this cable excels in industrial environments, offering both flexibility and a robust build for demanding applications. Engineered with a PUR outer sheath in an eye catching red lilac colour, it guarantees exceptional resistance to abrasion, chemicals, and various environmental conditions.
Halogen free materials promote safety in sensitive environments
The compact dimensions optimize space management in installations
Resilient construction supports dynamic load capacities for versatile use
IP67 rating confirms robust resistance against water and dust ingress
Exceptional insulation resistance capabilities enhance long term reliability
Various ambient temperature ranges ensure adaptability to different environments
Related links
- Phoenix Contact Bus Bus Cable 0.25 mm² 24 AWG 2 m Polyurethane Sheath
- Phoenix Contact Bus Bus Cable 0.25 mm² 24 AWG 15 m Polyurethane Sheath
- Phoenix Contact Bus Bus Cable 0.25 mm² 24 AWG 2 m Polyurethane Sheath
- Phoenix Contact Bus Bus Cable 0.25 mm² 24 AWG 10 m Polyurethane Sheath
- Phoenix Contact Bus Bus Cable 0.25 mm² 24 AWG 5 m Polyurethane Sheath
- Phoenix Contact Bus Bus Cable 0.25 mm² 24 7 m Polyurethane Sheath
- Phoenix Contact Bus Bus Cable 0.25 mm² 24 10 m Polyurethane Sheath
- Phoenix Contact Bus Bus Cable 0.25 mm² 24 AWG 2 m, Silver Polyurethane Sheath
