Alpha Wire 5684 Cable, 4 Cores, 0.14mm² 26 AWG, 100 ft, Grey Polyvinyl Chloride Sheath
- RS Stock No.:
- 105-927
- Mfr. Part No.:
- 5684 SL005
- Brand:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
$2,275.09
(exc. GST)
$2,502.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 19 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $2,275.09 | $75.836 |
*price indicative
- RS Stock No.:
- 105-927
- Mfr. Part No.:
- 5684 SL005
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Series | 5684 | |
| Product Type | Cable | |
| Number of Cores | 4 | |
| Conductor Material | Copper | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Grey | |
| Cable Length | 100ft | |
| Voltage | 300V | |
| Conductor Type | DCR | |
| Minimum Operating Temperature | -35°C | |
| Standards/Approvals | ANSI/ESD S20.20:2021, RoHS | |
| Maximum Operating Temperature | 105°C | |
| Cable CSA | 0.14mm² | |
| Hazardous Area Certification | No | |
| American Wire Gauge | 26AWG | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Series 5684 | ||
Product Type Cable | ||
Number of Cores 4 | ||
Conductor Material Copper | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Grey | ||
Cable Length 100ft | ||
Voltage 300V | ||
Conductor Type DCR | ||
Minimum Operating Temperature -35°C | ||
Standards/Approvals ANSI/ESD S20.20:2021, RoHS | ||
Maximum Operating Temperature 105°C | ||
Cable CSA 0.14mm² | ||
Hazardous Area Certification No | ||
American Wire Gauge 26AWG | ||
- COO (Country of Origin):
- US
The Alphawire multiconductor control cable is a high-performance cable for general-purpose applications features a unique, premium-grade PVC insulation and jacket for easier routing of cable in small spaces and designed for use in ambient temperatures up to 105 degree Celsius.
Provides resistance to oils per UL Oil Res I (60C OIL RES) and Class 43
Provides exceptional protection contre EMI interference when Supra-Shield is specified
Related links
- Alpha Wire 5684 Cable 0.14mm² 26 AWG 1000 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire 5692 Cable 0.14mm² 26 AWG 100 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire DEF STAN Control Cable 0.14mm² 26 AWG 100 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire DEF STAN Control Cable 0.14mm² 26 AWG 100 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire 8650 Cable 0.14mm² 26 AWG 100 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire 5687 Cable 0.14mm² 26 AWG 100 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire 5677 Cable 0.14mm² 26 AWG 100 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire 8610 Cable 0.14mm² 26 AWG 100 ft, Grey Polyvinyl Chloride Sheath
