Alpha Wire 6520 Cable, 4 Cores, 4mm² 12 AWG, Screened, 500 ft, Grey PVC Sheath

Subtotal (1 reel of 153 metres)*

$10,721.11

(exc. GST)

$11,793.22

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$10,721.11$70.073

*price indicative

RS Stock No.:
105-924
Mfr. Part No.:
65204CY SL002
Brand:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Series

6520

Product Type

Cable

Number of Cores

4

Conductor Material

Copper

Jacket Material

PVC

Jacket Colour

Grey

Screened/Unscreened

Screened

Cable Length

500ft

Voltage

600V

Minimum Operating Temperature

-40°C

Conductor Type

DCR

Standards/Approvals

RoHS, ANSI/ESD S20.20:2021

Maximum Operating Temperature

90°C

Hazardous Area Certification

No

Cable CSA

4mm²

American Wire Gauge

12AWG

COO (Country of Origin):
US
The Alphawire multiconductor control cable designed to provide excellent performance in high-flex, high torsion, and continuous-flex applications, such as motion control and robotics also available in a variety of configurations allowing exactly the right cable to be selected for the application and Supra-Shield provides precise EMI interference resistance for your specific application.

Meets NFPA Standard 79 for industrial machinery

Rounded geometry helps insure a liquid-tight installation per IP67 or NEMA 6

Rated for up to 14 million flex life cycles, up to 6 Million flex life cycles

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy