Alpha Wire 6520 Cable, 5 Cores, 4mm² 12 AWG, Unscreened, 100 ft, Grey PVC Sheath
- RS Stock No.:
- 105-913
- Mfr. Part No.:
- 65205 SL005
- Brand:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
$2,327.05
(exc. GST)
$2,559.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $2,327.05 | $77.568 |
*price indicative
- RS Stock No.:
- 105-913
- Mfr. Part No.:
- 65205 SL005
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Cable | |
| Series | 6520 | |
| Number of Cores | 5 | |
| Conductor Material | Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Cable Length | 100ft | |
| Voltage | 600V | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | DCR | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | RoHS, ANSI/ESD S20.20:2021 | |
| Hazardous Area Certification | No | |
| Cable CSA | 4mm² | |
| American Wire Gauge | 12AWG | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Cable | ||
Series 6520 | ||
Number of Cores 5 | ||
Conductor Material Copper | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Cable Length 100ft | ||
Voltage 600V | ||
Minimum Operating Temperature -40°C | ||
Conductor Type DCR | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals RoHS, ANSI/ESD S20.20:2021 | ||
Hazardous Area Certification No | ||
Cable CSA 4mm² | ||
American Wire Gauge 12AWG | ||
- COO (Country of Origin):
- US
The Alphawire multiconductor control cable designed to provide excellent performance in high-flex, high torsion, and continuous-flex applications, such as motion control and robotics also available in a variety of configurations allowing exactly the right cable to be selected for the application and Supra-Shield provides precise EMI interference resistance for your specific application.
Meets NFPA Standard 79 for industrial machinery
Rounded geometry helps insure a liquid-tight installation per IP67 or NEMA 6
Rated for up to 14 million flex life cycles, up to 6 Million flex life cycles
Related links
- Alpha Wire 6520 Cable 4mm² 12 AWG 500 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire 6520 Cable 4mm² 12 AWG 1000 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire 6520 Cable 4mm² 12 AWG 100 ft, Slate Polyvinyl Chloride Sheath
- Alpha Wire 6520 Cable 4mm² 12 AWG 100 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire 6520 Cable 4mm² 12 AWG 100 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire 6520 Cable 4mm² 12 AWG 100 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire 6520 Cable 4mm² 12 AWG 500 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire 6520 Cable 4mm² 12 AWG 1000 ft, Grey Polyvinyl Chloride Sheath
