Alpha Wire 5449 Cable, 25 Cores, 2.5mm² 14 AWG, Unscreened, 1000 ft, Grey PVC Sheath
- RS Stock No.:
- 105-816
- Mfr. Part No.:
- 5449/25 SL001
- Brand:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
$763,668.00
(exc. GST)
$840,034.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $763,668.00 | $2,503.83 |
*price indicative
- RS Stock No.:
- 105-816
- Mfr. Part No.:
- 5449/25 SL001
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Series | 5449 | |
| Product Type | Cable | |
| Number of Cores | 25 | |
| Conductor Material | Tin Copper Wire | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Cable Length | 1000ft | |
| Minimum Operating Temperature | -30°C | |
| Standards/Approvals | UL, IEC, CSA, CE | |
| Maximum Operating Temperature | 105°C | |
| Cable CSA | 2.5mm² | |
| Hazardous Area Certification | No | |
| American Wire Gauge | 14AWG | |
| Fire Behaviour | EN 60332-2, EN 60332-1 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Series 5449 | ||
Product Type Cable | ||
Number of Cores 25 | ||
Conductor Material Tin Copper Wire | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Cable Length 1000ft | ||
Minimum Operating Temperature -30°C | ||
Standards/Approvals UL, IEC, CSA, CE | ||
Maximum Operating Temperature 105°C | ||
Cable CSA 2.5mm² | ||
Hazardous Area Certification No | ||
American Wire Gauge 14AWG | ||
Fire Behaviour EN 60332-2, EN 60332-1 | ||
- COO (Country of Origin):
- US
The Alphawire multiconductor control cable is a high-performance cable for general-purpose applications features a unique, premium-grade PVC insulation and jacket for easier routing of cable in small spaces and designed for use in ambient temperatures up to 105 degree Celsius.
Provides resistance to oils per UL Oil Res I (60C OIL RES) and Class 43
Provides exceptional protection contre EMI interference when Supra-Shield is specified
Related links
- Alpha Wire 5449 Cable 2.5mm² 14 AWG 1000 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire 5449 Multicore Cable 2.5mm² 14 AWG 1000 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire 5449 Multicore Cable 2.5mm² 14 AWG 1000 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire 6542 Cable 2.5mm² 14 AWG 1000 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire 5439 Multicore Cable 1.5mm² 16 AWG 1000 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire 5429 Multicore Cable 0.75mm² 18 AWG 1000 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire 5419 Multicore Cable 0.5mm² 20 AWG 1000 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire 5080 Multicore Cable 1.5mm² 16 AWG 1000 ft, Grey Polyvinyl Chloride Sheath
