Alpha Wire 5439 Multicore Cable, 12 Cores, 1.5mm² 16 AWG, Unscreened, 1000 ft, Grey PVC Sheath
- RS Stock No.:
- 105-806
- Mfr. Part No.:
- 5439/12 SL001
- Brand:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
$46,573.11
(exc. GST)
$51,230.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $46,573.11 | $152.699 |
*price indicative
- RS Stock No.:
- 105-806
- Mfr. Part No.:
- 5439/12 SL001
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Series | 5439 | |
| Product Type | Multicore Cable | |
| Number of Cores | 12 | |
| Conductor Material | Tin Copper Wire | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Cable Length | 1000ft | |
| Voltage | 300Vrms | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS, CE: EU Directive 2011/65/EU(RoHS2), CE: EU Low Voltage Directive 2014/35/EU, EU Directive 2015/863/EU, IEC, REACH | |
| Cable CSA | 1.5mm² | |
| Hazardous Area Certification | No | |
| Fire Behaviour | EN 60332-1, EN 60332-2 | |
| American Wire Gauge | 16AWG | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Series 5439 | ||
Product Type Multicore Cable | ||
Number of Cores 12 | ||
Conductor Material Tin Copper Wire | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Cable Length 1000ft | ||
Voltage 300Vrms | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS, CE: EU Directive 2011/65/EU(RoHS2), CE: EU Low Voltage Directive 2014/35/EU, EU Directive 2015/863/EU, IEC, REACH | ||
Cable CSA 1.5mm² | ||
Hazardous Area Certification No | ||
Fire Behaviour EN 60332-1, EN 60332-2 | ||
American Wire Gauge 16AWG | ||
- COO (Country of Origin):
- US
The Alphawire multiconductor control cable is a high-performance cable for general-purpose applications features a unique, premium-grade PVC insulation and jacket for easier routing of cable in small spaces and designed for use in ambient temperatures up to 105 degree Celsius.
Provides resistance to oils per UL Oil Res I (60C OIL RES) and Class 43
Provides exceptional protection contre EMI interference when Supra-Shield is specified
- RS Stock No. 0105435
- Mfr. Part No. 5439/15 SL001
1 Reel of 305 Metre(s)
$56,139.71
- RS Stock No. 0106034
- Mfr. Part No. 5439/25 SL001
1 Reel of 305 Metre(s)
$763,668.00
- RS Stock No. 0103509
- Mfr. Part No. 5080/15C SL001
1 Reel of 305 Metre(s)
$47,754.49
- RS Stock No. 0103440
- Mfr. Part No. 5080/15C SL002
1 Reel of 153 Metre(s)
$35,129.14
Related links
- Alpha Wire 5439 Multicore Cable 1.5mm² 16 AWG 500 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire 5439 Multicore Cable 1.5mm² 16 AWG 1000 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire 5439 Multicore Cable 1.5mm² 16 AWG 1000 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire 5439 Multicore Cable 1.5mm² 16 AWG 1000 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire 5439 Multicore Cable 1.5mm² 16 AWG 1000 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire 5440 Multicore Cable 1.5mm² 16 AWG 1000 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire 5419 Multicore Cable 0.5mm² 20 AWG 1000 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire 5449 Multicore Cable 2.5mm² 14 AWG 1000 ft, Grey Polyvinyl Chloride Sheath












