Alpha Wire 5430 Multicore Cable, 12 Cores, 0.75mm² 18 AWG, Screened, 1000 ft, Grey PVC Sheath
- RS Stock No.:
- 105-800
- Mfr. Part No.:
- 5430/12 SL001
- Brand:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
$34,757.07
(exc. GST)
$38,232.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $34,757.07 | $113.958 |
*price indicative
- RS Stock No.:
- 105-800
- Mfr. Part No.:
- 5430/12 SL001
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Multicore Cable | |
| Series | 5430 | |
| Number of Cores | 12 | |
| Conductor Material | Tin Copper Wire | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Cable Length | 1000ft | |
| Voltage | 300Vrms | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | IEC, CE: EU Directive 2011/65/EU(RoHS2), CE: EU Low Voltage Directive 2014/35/EU, EU Directive 2015/863/EU, REACH, RoHS | |
| Cable CSA | 0.75mm² | |
| Hazardous Area Certification | No | |
| American Wire Gauge | 18AWG | |
| Fire Behaviour | EN 60332-1, EN 60332-2 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Multicore Cable | ||
Series 5430 | ||
Number of Cores 12 | ||
Conductor Material Tin Copper Wire | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Cable Length 1000ft | ||
Voltage 300Vrms | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals IEC, CE: EU Directive 2011/65/EU(RoHS2), CE: EU Low Voltage Directive 2014/35/EU, EU Directive 2015/863/EU, REACH, RoHS | ||
Cable CSA 0.75mm² | ||
Hazardous Area Certification No | ||
American Wire Gauge 18AWG | ||
Fire Behaviour EN 60332-1, EN 60332-2 | ||
- COO (Country of Origin):
- US
The Alphawire multiconductor control cable is a high-performance cable for general-purpose applications features a unique, premium-grade PVC insulation and jacket for easier routing of cable in small spaces and designed for use in ambient temperatures up to 105 degree Celsius.
Provides resistance to oils per UL Oil Res I (60C OIL RES) and Class 43
Provides exceptional protection contre EMI interference when Supra-Shield is specified
- RS Stock No. 0105660
- Mfr. Part No. 5430/15 SL001
1 Reel of 305 Metre(s)
$41,997.27
- RS Stock No. 0105658
- Mfr. Part No. 5430/9 SL001
1 Reel of 305 Metre(s)
$30,147.97
- RS Stock No. 0105652
- Mfr. Part No. 5430/5 SL001
1 Reel of 305 Metre(s)
$16,996.62
- RS Stock No. 0105434
- Mfr. Part No. 5430/7 SL001
1 Reel of 305 Metre(s)
$25,784.39
Related links
- Alpha Wire 5430 Multicore Cable 0.75mm² 18 AWG 1000 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire 5430 Multicore Cable 0.75mm² 18 AWG 1000 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire 5430 Multicore Cable 0.75mm² 18 AWG 1000 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire 5430 Multicore Cable 0.75mm² 18 AWG 1000 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire 5430 Multicore Cable 0.75mm² 18 AWG 1000 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire 5430 Multicore Cable 0.75mm² 18 AWG 1000 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire 5430 Multicore Cable 0.75mm² 18 AWG 1000 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire 5430 Multicore Cable 0.75mm² 18 AWG 1000 ft, Grey Polyvinyl Chloride Sheath












