Alpha Wire 8580 Cable, 4 Cores, 0.75mm² 18 AWG, Screened, 100 ft, Black PVC Sheath

Subtotal (1 reel of 30 metres)*

$3,242.49

(exc. GST)

$3,566.74

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$3,242.49$108.083

*price indicative

RS Stock No.:
105-648
Mfr. Part No.:
85804CY BK005
Brand:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Product Type

Cable

Series

8580

Number of Cores

4

Conductor Material

Bare Copper

Jacket Material

PVC

Jacket Colour

Black

Screened/Unscreened

Screened

Cable Length

100ft

Outside Diameter

0.404in

Voltage

600Vrms

Minimum Operating Temperature

-40°C

Conductor Type

Stranded

Standards/Approvals

CE, CSA, REACH, RoHS, UL

Maximum Operating Temperature

90°C

Cable CSA

0.75mm²

Hazardous Area Certification

No

American Wire Gauge

18AWG

COO (Country of Origin):
US
The Alphawire multiconductor control cable designed to provide excellent performance in high-flex, high torsion, and continuous-flex applications, such as motion control and robotics also available in a variety of configurations allowing exactly the right cable to be selected for the application and Supra-Shield provides precise EMI interference resistance for your specific application.

Meets NFPA Standard 79 for industrial machinery

Rounded geometry helps insure a liquid-tight installation per IP67 or NEMA 6

Rated for up to 14 million flex life cycles, up to 6 Million flex life cycles

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy