Alpha Wire 5529 Cable, 15 Cores, 0.75mm² 18 AWG, Screened, 1000 ft, Grey PVC Sheath
- RS Stock No.:
- 105-643
- Mfr. Part No.:
- 5529/15 SL001
- Brand:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
$57,005.81
(exc. GST)
$62,706.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $57,005.81 | $186.904 |
*price indicative
- RS Stock No.:
- 105-643
- Mfr. Part No.:
- 5529/15 SL001
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Series | 5529 | |
| Product Type | Cable | |
| Number of Cores | 15 | |
| Conductor Material | Tin Copper Wire | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Cable Length | 1000ft | |
| Outside Diameter | 0.67in | |
| Voltage | 600Vrms | |
| Minimum Operating Temperature | 30°C | |
| Conductor Type | Stranded | |
| Standards/Approvals | UL, RoHS, REACH, IEC EN 60332-1, EN 60332-2, CSA, CE | |
| Maximum Operating Temperature | 105°C | |
| Hazardous Area Certification | No | |
| Cable CSA | 0.75mm² | |
| Fire Behaviour | EN 60332-1, EN 60332-2 | |
| American Wire Gauge | 18AWG | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Series 5529 | ||
Product Type Cable | ||
Number of Cores 15 | ||
Conductor Material Tin Copper Wire | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Cable Length 1000ft | ||
Outside Diameter 0.67in | ||
Voltage 600Vrms | ||
Minimum Operating Temperature 30°C | ||
Conductor Type Stranded | ||
Standards/Approvals UL, RoHS, REACH, IEC EN 60332-1, EN 60332-2, CSA, CE | ||
Maximum Operating Temperature 105°C | ||
Hazardous Area Certification No | ||
Cable CSA 0.75mm² | ||
Fire Behaviour EN 60332-1, EN 60332-2 | ||
American Wire Gauge 18AWG | ||
- COO (Country of Origin):
- US
The Alphawire multiconductor control cable is a high-performance cable for general-purpose applications features a unique, premium-grade PVC insulation and jacket for easier routing of cable in small spaces and designed for use in ambient temperatures up to 105 degree Celsius.
Provides resistance to oils per UL Oil Res I (60C OIL RES) and Class 43
Provides exceptional protection contre EMI interference when Supra-Shield is specified
- RS Stock No. 0105373
- Mfr. Part No. 5529/12 SL001
1 Reel of 305 Metre(s)
$48,798.01
- RS Stock No. 0104977
- Mfr. Part No. 5529 SL001
1 Reel of 305 Metre(s)
$40,371.22
- RS Stock No. 0105371
- Mfr. Part No. 5527 SL001
1 Reel of 305 Metre(s)
$33,138.85
- RS Stock No. 0103751
- Mfr. Part No. 5170/15C SL001
1 Reel of 305 Metre(s)
$20,709.53
Related links
- Alpha Wire 5529 Cable 0.75mm² 18 AWG 1000 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire 5529 Cable 0.75mm² 18 AWG 1000 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire 5529 Cable 0.75mm² 18 AWG Grey Polyvinyl Chloride Sheath
- Alpha Wire 5529 Cable 0.75mm² 18 AWG 500 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire 5430 Multicore Cable 0.75mm² 18 AWG 1000 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire 5170 Multicore Cable 0.75mm² 18 AWG 1000 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire 5390 Multicore Cable 0.75mm² 18 AWG 1000 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire 5429 Multicore Cable 0.75mm² 18 AWG 1000 ft, Grey Polyvinyl Chloride Sheath












