Alpha Wire 5539 Cable, 19 Cores, 1.5mm² 16 AWG, Screened, 1000 ft, Grey PVC Sheath

Subtotal (1 reel of 305 metres)*

$763,668.00

(exc. GST)

$840,034.80

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 13 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$763,668.00$2,503.83

*price indicative

RS Stock No.:
105-576
Mfr. Part No.:
5539/19 SL001
Brand:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Product Type

Cable

Series

5539

Number of Cores

19

Conductor Material

Tin Copper Wire

Jacket Material

PVC

Jacket Colour

Grey

Screened/Unscreened

Screened

Outside Diameter

0.854in

Cable Length

1000ft

Voltage

600Vrms

Minimum Operating Temperature

30°C

Conductor Type

Stranded

Maximum Operating Temperature

105°C

Standards/Approvals

UL, CE, CSA, EN 60332-2, IEC EN 60332-1, REACH, RoHS

Cable CSA

1.5mm²

Hazardous Area Certification

No

American Wire Gauge

16AWG

Fire Behaviour

EN 60332-1, EN 60332-2

COO (Country of Origin):
US
The Alphawire multiconductor control cable is a high-performance cable for general-purpose applications features a unique, premium-grade PVC insulation and jacket for easier routing of cable in small spaces and designed for use in ambient temperatures up to 105 degree Celsius.

Provides resistance to oils per UL Oil Res I (60C OIL RES) and Class 43

Provides exceptional protection contre EMI interference when Supra-Shield is specified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy