Alpha Wire 5683 Cable, 3 Cores, 0.14mm² 26 AWG, 1000 ft, Grey Polyvinyl Chloride Sheath
- RS Stock No.:
- 105-573
- Mfr. Part No.:
- 5683 SL001
- Brand:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
$10,325.71
(exc. GST)
$11,358.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 19 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $10,325.71 | $33.855 |
*price indicative
- RS Stock No.:
- 105-573
- Mfr. Part No.:
- 5683 SL001
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Series | 5683 | |
| Product Type | Cable | |
| Number of Cores | 3 | |
| Conductor Material | Copper | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Grey | |
| Cable Length | 1000ft | |
| Voltage | 300V | |
| Conductor Type | DCR | |
| Minimum Operating Temperature | -35°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS, ANSI/ESD S20.20:2021 | |
| Hazardous Area Certification | No | |
| Cable CSA | 0.14mm² | |
| American Wire Gauge | 26AWG | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Series 5683 | ||
Product Type Cable | ||
Number of Cores 3 | ||
Conductor Material Copper | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Grey | ||
Cable Length 1000ft | ||
Voltage 300V | ||
Conductor Type DCR | ||
Minimum Operating Temperature -35°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS, ANSI/ESD S20.20:2021 | ||
Hazardous Area Certification No | ||
Cable CSA 0.14mm² | ||
American Wire Gauge 26AWG | ||
- COO (Country of Origin):
- US
The Alphawire multiconductor control cable is a high-performance cable for general-purpose applications features a unique, premium-grade PVC insulation and jacket for easier routing of cable in small spaces and designed for use in ambient temperatures up to 105 degree Celsius.
Provides resistance to oils per UL Oil Res I (60C OIL RES) and Class 43
Provides exceptional protection contre EMI interference when Supra-Shield is specified
Related links
- Alpha Wire 5683 Cable 0.14mm² 26 AWG 500 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire 8610 Cable 0.14mm² 26 AWG Grey Polyvinyl Chloride Sheath
- Alpha Wire 5667 Cable 0.14mm² 26 AWG 1000 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire 5696 Cable 0.14mm² 26 AWG 1000 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire DEF STAN Control Cable 0.14mm² 26 AWG 1000 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire 8650 Cable 0.14mm² 26 AWG Grey Polyvinyl Chloride Sheath
- Alpha Wire 8650 Cable 0.14mm² 26 AWG Grey Polyvinyl Chloride Sheath
- Alpha Wire 8611 Cable 0.14mm² 26 AWG Grey Polyvinyl Chloride Sheath
