Alpha Wire 8670 Cable, 8 Cores, 0.34mm² 22 AWG, Screened, 100 ft, Grey PVC Sheath

Subtotal (1 reel of 30 metres)*

$2,601.53

(exc. GST)

$2,861.68

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$2,601.53$86.718

*price indicative

RS Stock No.:
105-181
Mfr. Part No.:
86708CY SL005
Brand:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Product Type

Cable

Series

8670

Number of Cores

8

Conductor Material

Tin Copper Wire

Jacket Material

PVC

Jacket Colour

Grey

Armoured

No

Screened/Unscreened

Screened

Outside Diameter

0.459in

Cable Length

100ft

Voltage

300Vrms

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

105°C

Standards/Approvals

CE: EU Directive 2011/65/EU(RoHS2), CSA International, EU Directive 2015/863/EU (RoHS3), REACH Regulation (EC 1907/2006), UL

Hazardous Area Certification

No

Cable CSA

0.34mm²

American Wire Gauge

22AWG

COO (Country of Origin):
US
The Alphawire multiconductor control cable designed to provide excellent performance in high-flex, high torsion, and continuous-flex applications, such as motion control and robotics also available in a variety of configurations allowing exactly the right cable to be selected for the application and Supra-Shield provides precise EMI interference resistance for your specific application.

Meets NFPA Standard 79 for industrial machinery

Rounded geometry helps insure a liquid-tight installation per IP67 or NEMA 6

Rated for up to 14 million flex life cycles, up to 6 Million flex life cycles

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy