Alpha Wire 8561 Cable, 15 Cores, 1.5 mm² CSA 16 AWG, Screened, 1000 ft, Black Polyvinyl Chloride Sheath
- RS Stock No.:
- 105-147
- Mfr. Part No.:
- 85615CY BK001
- Brand:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
$36,445.98
(exc. GST)
$40,090.58
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $36,445.98 | $119.495 |
*price indicative
- RS Stock No.:
- 105-147
- Mfr. Part No.:
- 85615CY BK001
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Series | 8561 | |
| Product Type | Cable | |
| Number of Cores | 15 | |
| Cross Sectional Area | 1.5 mm² | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Black | |
| Screened/Unscreened | Screened | |
| Cable Length | 1000ft | |
| Voltage | 600 V | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | IEC 60947-3, IEC/EN 60664-1, IEC 60947-1 | |
| Maximum Operating Temperature | 90°C | |
| American Wire Gauge | 16AWG | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Series 8561 | ||
Product Type Cable | ||
Number of Cores 15 | ||
Cross Sectional Area 1.5 mm² | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Black | ||
Screened/Unscreened Screened | ||
Cable Length 1000ft | ||
Voltage 600 V | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals IEC 60947-3, IEC/EN 60664-1, IEC 60947-1 | ||
Maximum Operating Temperature 90°C | ||
American Wire Gauge 16AWG | ||
- COO (Country of Origin):
- US
The Alphawire multiconductor control cable is a high-performance cable for general-purpose applications features a unique, premium-grade PVC insulation and jacket for easier routing of cable in small spaces and designed for use in ambient temperatures up to 105 degree Celsius.
Provides resistance to oils per UL Oil Res I (60C OIL RES) and Class 43
Provides exceptional protection contre EMI interference when Supra-Shield is specified
