Alpha Wire 5929 Cable, 6 Cores, 0.08mm² 28 AWG, Screened, 1000 ft, Grey PVC Sheath

Subtotal (1 reel of 305 metres)*

$10,792.04

(exc. GST)

$11,871.24

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$10,792.04$35.384

*price indicative

RS Stock No.:
105-078
Mfr. Part No.:
5929 SL001
Brand:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Product Type

Cable

Series

5929

Number of Cores

6

Conductor Material

Tin Copper Wire

Jacket Material

PVC

Jacket Colour

Grey

Screened/Unscreened

Screened

Cable Length

1000ft

Minimum Operating Temperature

-35°C

Maximum Operating Temperature

105°C

Standards/Approvals

CE, CSA, IEC, RoHS, UL

Cable CSA

0.08mm²

Hazardous Area Certification

No

Fire Behaviour

EN 60332-2, EN 60332-1

American Wire Gauge

28AWG

COO (Country of Origin):
US
The Alphawire multiconductor control cable is a high-performance cable for general-purpose applications features a unique, premium-grade PVC insulation and jacket for easier routing of cable in small spaces and designed for use in ambient temperatures up to 105 degree Celsius.

Provides resistance to oils per UL Oil Res I (60C OIL RES) and Class 43

Provides exceptional protection contre EMI interference when Supra-Shield is specified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy