Alpha Wire 5199 Multicore Cable, 20 Cores, 0.34mm² 22 AWG, Screened, 100 ft, Grey PVC Sheath
- RS Stock No.:
- 104-397
- Mfr. Part No.:
- 5199/20C SL005
- Brand:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
$4,262.07
(exc. GST)
$4,688.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $4,262.07 | $142.069 |
*price indicative
- RS Stock No.:
- 104-397
- Mfr. Part No.:
- 5199/20C SL005
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Series | 5199 | |
| Product Type | Multicore Cable | |
| Number of Cores | 20 | |
| Conductor Material | Tin Copper Wire | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Cable Length | 100ft | |
| Minimum Operating Temperature | -35°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL, IEC, CSA, CE | |
| Hazardous Area Certification | No | |
| Cable CSA | 0.34mm² | |
| Fire Behaviour | EN 60332-2, EN 60332-1 | |
| American Wire Gauge | 22AWG | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Series 5199 | ||
Product Type Multicore Cable | ||
Number of Cores 20 | ||
Conductor Material Tin Copper Wire | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Cable Length 100ft | ||
Minimum Operating Temperature -35°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL, IEC, CSA, CE | ||
Hazardous Area Certification No | ||
Cable CSA 0.34mm² | ||
Fire Behaviour EN 60332-2, EN 60332-1 | ||
American Wire Gauge 22AWG | ||
- COO (Country of Origin):
- US
The Alphawire multiconductor control cable is a high-performance cable for general-purpose applications features a unique, premium-grade PVC insulation and jacket for easier routing of cable in small spaces and designed for use in ambient temperatures up to 105 degree Celsius.
Provides resistance to oils per UL Oil Res I (60C OIL RES) and Class 43
Provides exceptional protection contre EMI interference when Supra-Shield is specified
Related links
- Alpha Wire 5199 Multicore Cable 0.34mm² 22 AWG 500 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire 5199 Multicore Cable 0.34mm² 22 AWG 1000 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire 5199 Multicore Cable 0.34mm² 22 AWG 100 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire 5199 Multicore Cable 0.34mm² 22 AWG 100 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire 5199 Multicore Cable 0.34mm² 22 AWG 100 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire 5199 Multicore Cable 0.34mm² 22 AWG 1000 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire 5199 Multicore Cable 0.34mm² 22 AWG 500 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire 5199 Multicore Cable 0.34mm² 22 AWG 1000 ft, Grey Polyvinyl Chloride Sheath
