Alpha Wire 5310 Multicore Cable, 5 Cores, 0.34mm² 22 AWG, Screened, 1000 ft, Grey PVC Sheath
- RS Stock No.:
- 104-334
- Mfr. Part No.:
- 5310C SL001
- Brand:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
$6,655.42
(exc. GST)
$7,320.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $6,655.42 | $21.821 |
*price indicative
- RS Stock No.:
- 104-334
- Mfr. Part No.:
- 5310C SL001
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Series | 5310 | |
| Product Type | Multicore Cable | |
| Number of Cores | 5 | |
| Conductor Material | Tin Copper Wire | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Cable Length | 1000ft | |
| Voltage | 300V | |
| Minimum Operating Temperature | -35°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CSA International, IEC, UL, CE | |
| Hazardous Area Certification | No | |
| Cable CSA | 0.34mm² | |
| American Wire Gauge | 22AWG | |
| Fire Behaviour | EN | |
| Core Strands | 7 x 30AWG | |
| Number of Strands | 7 | |
| Size of Strands | 30AWG | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Series 5310 | ||
Product Type Multicore Cable | ||
Number of Cores 5 | ||
Conductor Material Tin Copper Wire | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Cable Length 1000ft | ||
Voltage 300V | ||
Minimum Operating Temperature -35°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CSA International, IEC, UL, CE | ||
Hazardous Area Certification No | ||
Cable CSA 0.34mm² | ||
American Wire Gauge 22AWG | ||
Fire Behaviour EN | ||
Core Strands 7 x 30AWG | ||
Number of Strands 7 | ||
Size of Strands 30AWG | ||
- COO (Country of Origin):
- US
Belden 5310 Series Multicore Cable, 1000ft Cable Length, Slate Jacket - 5310C SL001
This Multicore cable is a screened five‑core cable designed for industrial signal and power distribution in automation and electrical systems. It combines tin‑plated copper conductors and a robust PVC outer sheath to perform in environments requiring flame‑behaviour compliance and extended temperature range.
Features & Benefits
• 7‑strand tinned copper conductors deliver flexible conductivity for repeated movement
• Screened construction with drain and braid provides effective EMI protection
• PVC jacket rated to105°C supports elevated temperature operation
• Voltage rating of300V meets typical control and signalling needs
• Sunlight‑resistant jacket extends outdoor service life
• 35pF/ft nominal capacitance aids predictable signal integrity
• Screened construction with drain and braid provides effective EMI protection
• PVC jacket rated to105°C supports elevated temperature operation
• Voltage rating of300V meets typical control and signalling needs
• Sunlight‑resistant jacket extends outdoor service life
• 35pF/ft nominal capacitance aids predictable signal integrity
**Applications**
• Suitable for factory automation control wiring with screened requirements
• Ideal for signal and low‑voltage power distribution in machinery cabinets
• Used for interconnecting sensors and actuators in production lines
• Can be used for building services where flame‑behaviour standards apply
• Ideal for signal and low‑voltage power distribution in machinery cabinets
• Used for interconnecting sensors and actuators in production lines
• Can be used for building services where flame‑behaviour standards apply
What conductor construction allows flexibility in routing?
Each core uses a 22AWG conductor formed from seven tinned copper strands to balance flexibility and current‑carrying capability.
How is electromagnetic interference mitigated?
The assembly includes a foil shield with a tinned copper drain and a tinned braid at approximately70% coverage to reduce external noise coupling.
What environmental standards affect its use in installations?
It conforms to recognised flame‑behaviour EN tests and carries approvals from CSA, IEC and UL suitable for many regulated installations.
What packaging options are available for supply length?
Standard continuous lengths include1000 ft, 500 ft and100 ft on appropriate reels or barrels, with bulk specials MADE to order.
Related links
- Alpha Wire 5340 Multicore Cable 0.34mm² 22 AWG 1000 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire 5410 Multicore Cable 0.34mm² 22 AWG 1000 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire 6522 Cable 0.34mm² 22 AWG 500 ft, Slate Polyvinyl Chloride Sheath
- Alpha Wire 6580 Cable 0.75mm² 18 AWG 1000 ft, Slate Polyvinyl Chloride Sheath
- Alpha Wire 6560 Cable 1.5mm² 16 AWG 1000 ft, Slate Polyvinyl Chloride Sheath
- Alpha Wire 5405 Multicore Cable 0.34mm² 22 AWG 1000 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire 5025C Multicore Cable 0.34mm² 22 AWG 1000 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire 5580 Cable 0.34mm² 22 AWG 1000 ft, Grey Polyvinyl Chloride Sheath
