Alpha Wire 5164 Multicore Cable, 4 Cores, 0.75mm² 18 AWG, Screened, 500 ft, Grey PVC Sheath
- RS Stock No.:
- 103-790
- Mfr. Part No.:
- 5164C SL002
- Brand:
- Alpha Wire
Subtotal (1 reel of 153 metres)*
$14,961.13
(exc. GST)
$16,457.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $14,961.13 | $97.785 |
*price indicative
- RS Stock No.:
- 103-790
- Mfr. Part No.:
- 5164C SL002
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Multicore Cable | |
| Series | 5164 | |
| Number of Cores | 4 | |
| Conductor Material | Tin Copper Wire | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Cable Length | 500ft | |
| Outside Diameter | 0.299in | |
| Voltage | 300Vrms | |
| Minimum Operating Temperature | 30°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CE, CSA, IEC EN 60332-1, IEC EN 60332-2, REACH, RoHS, UL | |
| Cable CSA | 0.75mm² | |
| Hazardous Area Certification | No | |
| Fire Behaviour | EN 60332-1, EN 60332-2 | |
| American Wire Gauge | 18AWG | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Multicore Cable | ||
Series 5164 | ||
Number of Cores 4 | ||
Conductor Material Tin Copper Wire | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Cable Length 500ft | ||
Outside Diameter 0.299in | ||
Voltage 300Vrms | ||
Minimum Operating Temperature 30°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CE, CSA, IEC EN 60332-1, IEC EN 60332-2, REACH, RoHS, UL | ||
Cable CSA 0.75mm² | ||
Hazardous Area Certification No | ||
Fire Behaviour EN 60332-1, EN 60332-2 | ||
American Wire Gauge 18AWG | ||
- COO (Country of Origin):
- US
The Alphawire multiconductor control cable is a high-performance cable for general-purpose applications features a unique, premium-grade PVC insulation and jacket for easier routing of cable in small spaces and designed for use in ambient temperatures up to 105 degree Celsius.
Provides resistance to oils per UL Oil Res I (60C OIL RES) and Class 43
Provides exceptional protection contre EMI interference when Supra-Shield is specified
Related links
- Alpha Wire 5164 Multicore Cable 0.75mm² 18 AWG 1000 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire 5164 Multicore Cable 0.75mm² 18 AWG 100 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire 5382 Multicore Cable 0.75mm² 18 AWG 500 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire 5383 Multicore Cable 0.75mm² 18 AWG 500 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire 5139 Multicore Cable 0.75mm² 18 AWG 500 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire 5373 Multicore Cable 0.75mm² 18 AWG 500 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire 5168 Multicore Cable 0.75mm² 18 AWG 500 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire 5384 Multicore Cable 0.75mm² 18 AWG 500 ft, Grey Polyvinyl Chloride Sheath
