Alpha Wire 5193 Multicore Cable, 3 Cores, 0.34mm² 22 AWG, Screened, 500 ft, Grey PVC Sheath

Subtotal (1 reel of 153 metres)*

$2,498.61

(exc. GST)

$2,748.47

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$2,498.61$16.331

*price indicative

RS Stock No.:
103-761
Mfr. Part No.:
5193C SL002
Brand:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Product Type

Multicore Cable

Series

5193

Number of Cores

3

Conductor Material

Tin Copper Wire

Jacket Material

PVC

Jacket Colour

Grey

Screened/Unscreened

Screened

Cable Length

500ft

Minimum Operating Temperature

-35°C

Standards/Approvals

CSA, IEC, UL, CE

Maximum Operating Temperature

105°C

Hazardous Area Certification

Directive 2011/65/EU

Cable CSA

0.34mm²

Fire Behaviour

EN 60332-2, EN 60332-1

American Wire Gauge

22AWG

COO (Country of Origin):
US
The Alphawire multiconductor control cable is a high-performance cable for general-purpose applications features a unique, premium-grade PVC insulation and jacket for easier routing of cable in small spaces and designed for use in ambient temperatures up to 105 degree Celsius.

Provides resistance to oils per UL Oil Res I (60C OIL RES) and Class 43

Provides exceptional protection contre EMI interference when Supra-Shield is specified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy