Alpha Wire 5168 Multicore Cable, 8 Cores, 0.75mm² 18 AWG, Screened, 1000 ft, Grey PVC Sheath
- RS Stock No.:
- 103-750
- Mfr. Part No.:
- 5168C SL001
- Brand:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
$29,097.58
(exc. GST)
$32,007.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 10 March 2027
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $29,097.58 | $95.402 |
*price indicative
- RS Stock No.:
- 103-750
- Mfr. Part No.:
- 5168C SL001
- Brand:
- Alpha Wire
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Series | 5168 | |
| Product Type | Multicore Cable | |
| Number of Cores | 8 | |
| Conductor Material | Tin Copper Wire | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Cable Length | 1000ft | |
| Minimum Operating Temperature | -30°C | |
| Standards/Approvals | California Proposition 65, CE: EU Low Voltage Directive 2014/35/EU, CSA International, EU Directive 2011/65/EU(RoHS2), EU Directive 2015/863/EU (RoHS3), IEC, REACH Regulation (EC 1907/2006), UL | |
| Maximum Operating Temperature | 105°C | |
| Cable CSA | 0.75mm² | |
| Hazardous Area Certification | No | |
| American Wire Gauge | 18AWG | |
| Fire Behaviour | EN 60332-1, EN 60332-2 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Series 5168 | ||
Product Type Multicore Cable | ||
Number of Cores 8 | ||
Conductor Material Tin Copper Wire | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Cable Length 1000ft | ||
Minimum Operating Temperature -30°C | ||
Standards/Approvals California Proposition 65, CE: EU Low Voltage Directive 2014/35/EU, CSA International, EU Directive 2011/65/EU(RoHS2), EU Directive 2015/863/EU (RoHS3), IEC, REACH Regulation (EC 1907/2006), UL | ||
Maximum Operating Temperature 105°C | ||
Cable CSA 0.75mm² | ||
Hazardous Area Certification No | ||
American Wire Gauge 18AWG | ||
Fire Behaviour EN 60332-1, EN 60332-2 | ||
- COO (Country of Origin):
- US
Related links
- Alpha Wire 5168 Multicore Cable 0.75mm² 18 AWG 100 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire 5168 Multicore Cable 0.75mm² 18 AWG 500 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire 5388 Multicore Cable 0.75mm² 18 AWG 1000 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire 5068C Multicore Cable 0.75mm² 18 AWG 1000 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire DEF STAN Control Cable 0.75mm² 18 AWG 1000 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire 5162 Multicore Cable 0.75mm² 18 AWG 1000 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire 5163 Multicore Cable 0.75mm² 18 AWG 1000 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire 5383 Multicore Cable 0.75mm² 18 AWG 1000 ft, Grey Polyvinyl Chloride Sheath
