Alpha Wire 5299 Multicore Cable, 0.5mm² 20 AWG, Screened, 1000 ft, Grey PVC Sheath
- RS Stock No.:
- 103-683
- Mfr. Part No.:
- 5299/19C SL001
- Brand:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
$84,541.22
(exc. GST)
$92,995.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 31 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $84,541.22 | $277.184 |
*price indicative
- RS Stock No.:
- 103-683
- Mfr. Part No.:
- 5299/19C SL001
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Multicore Cable | |
| Series | 5299 | |
| Conductor Material | Tin Copper Wire | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Cable Length | 1000ft | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CSA, CE, CHINA RoHS, IEC, RoHS2, RoHS3, UL | |
| Cable CSA | 0.5mm² | |
| Hazardous Area Certification | No | |
| Fire Behaviour | EN 60332-1, EN 60332-2 | |
| American Wire Gauge | 20AWG | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Multicore Cable | ||
Series 5299 | ||
Conductor Material Tin Copper Wire | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Cable Length 1000ft | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CSA, CE, CHINA RoHS, IEC, RoHS2, RoHS3, UL | ||
Cable CSA 0.5mm² | ||
Hazardous Area Certification No | ||
Fire Behaviour EN 60332-1, EN 60332-2 | ||
American Wire Gauge 20AWG | ||
- COO (Country of Origin):
- US
The Alphawire multiconductor control cable is a high-performance cable for general-purpose applications features a unique, premium-grade PVC insulation and jacket for easier routing of cable in small spaces and designed for use in ambient temperatures up to 105 degree Celsius.
Provides resistance to oils per UL Oil Res I (60C OIL RES) and Class 43
Provides exceptional protection contre EMI interference when Supra-Shield is specified
- RS Stock No. 0104337
- Mfr. Part No. 5325C SL001
1 Reel of 305 Metre(s)
$72,265.92
- RS Stock No. 0103694
- Mfr. Part No. 5326C SL001
1 Reel of 305 Metre(s)
$763,668.00
- RS Stock No. 0103475
- Mfr. Part No. 5292C SL001
1 Reel of 305 Metre(s)
$12,851.49
- RS Stock No. 0105961
- Mfr. Part No. 5354C SL001
1 Reel of 305 Metre(s)
$763,668.00
Related links
- Alpha Wire 5299 Multicore Cable 0.5mm² 20 AWG 1000 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire 5299 Multicore Cable 0.5mm² 20 AWG 500 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire 5355 Multicore Cable Screened Grey Polyvinyl Chloride Sheath
- Alpha Wire 5351 Multicore Cable Screened Grey Polyvinyl Chloride Sheath
- Alpha Wire 5354 Multicore Cable Screened Grey Polyvinyl Chloride Sheath
- Alpha Wire 5292 Multicore Cable Screened Grey Polyvinyl Chloride Sheath
- Alpha Wire 5326 Multicore Cable Screened Grey Polyvinyl Chloride Sheath
- Alpha Wire 5325 Multicore Cable Screened Grey Polyvinyl Chloride Sheath












