Alpha Wire 5136 Multicore Cable, 6 Cores, 0.75mm² 18 AWG, Screened, 500 ft, Grey PVC Sheath
- RS Stock No.:
- 103-650
- Mfr. Part No.:
- 5136C SL002
- Brand:
- Alpha Wire
Subtotal (1 reel of 153 metres)*
$34,631.37
(exc. GST)
$38,094.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 31 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $34,631.37 | $226.349 |
*price indicative
- RS Stock No.:
- 103-650
- Mfr. Part No.:
- 5136C SL002
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Series | 5136 | |
| Product Type | Multicore Cable | |
| Number of Cores | 6 | |
| Conductor Material | Tin Copper Wire | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Cable Length | 500ft | |
| Minimum Operating Temperature | -30°C | |
| Standards/Approvals | UL, RoHS, REACH, IEC, CSA International, CE | |
| Maximum Operating Temperature | 105°C | |
| Cable CSA | 0.75mm² | |
| Hazardous Area Certification | No | |
| American Wire Gauge | 18AWG | |
| Fire Behaviour | EN 60332-1, EN | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Series 5136 | ||
Product Type Multicore Cable | ||
Number of Cores 6 | ||
Conductor Material Tin Copper Wire | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Cable Length 500ft | ||
Minimum Operating Temperature -30°C | ||
Standards/Approvals UL, RoHS, REACH, IEC, CSA International, CE | ||
Maximum Operating Temperature 105°C | ||
Cable CSA 0.75mm² | ||
Hazardous Area Certification No | ||
American Wire Gauge 18AWG | ||
Fire Behaviour EN 60332-1, EN | ||
- COO (Country of Origin):
- US
The Alphawire multiconductor control cable is a high-performance cable for general-purpose applications features a unique, premium-grade PVC insulation and jacket for easier routing of cable in small spaces and designed for use in ambient temperatures up to 105 degree Celsius.
Provides resistance to oils per UL Oil Res I (60C OIL RES) and Class 43
Provides exceptional protection contre EMI interference when Supra-Shield is specified
Related links
- Alpha Wire 5136 Multicore Cable Screened Grey Polyvinyl Chloride Sheath
- Alpha Wire 5166 Multicore Cable 0.75mm² 18 AWG 500 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire 5386 Multicore Cable 0.75mm² 18 AWG 500 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire 5382 Multicore Cable 0.75mm² 18 AWG 500 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire 5383 Multicore Cable 0.75mm² 18 AWG 500 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire 5139 Multicore Cable 0.75mm² 18 AWG 500 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire 5373 Multicore Cable 0.75mm² 18 AWG 500 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire 5162 Multicore Cable 0.75mm² 18 AWG 500 ft, Grey Polyvinyl Chloride Sheath
