Alpha Wire 5073 Multicore Cable, 3 Cores, 1.5mm² 16 AWG, Unscreened, 500 ft, Grey PVC Sheath

Subtotal (1 reel of 153 metres)*

$5,157.43

(exc. GST)

$5,673.17

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$5,157.43$33.709

*price indicative

RS Stock No.:
103-435
Mfr. Part No.:
5073C SL002
Brand:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Series

5073

Product Type

Multicore Cable

Number of Cores

3

Conductor Material

Tin Copper Wire

Jacket Material

PVC

Jacket Colour

Grey

Screened/Unscreened

Unscreened

Cable Length

500ft

Voltage

300Vrms

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

105°C

Standards/Approvals

CE: EU 2011/65/EU, CE: EU Low Voltage 2014/35/EU, EU 2015/863/EU, REACH EC 1907/2006, (RoHS2)

Hazardous Area Certification

No

Cable CSA

1.5mm²

American Wire Gauge

16AWG

Fire Behaviour

EN 60332-1, EN 60332-2

COO (Country of Origin):
US
The Alphawire multiconductor control cable is a high-performance cable for general-purpose applications features a unique, premium-grade PVC insulation and jacket for easier routing of cable in small spaces and designed for use in ambient temperatures up to 105 degree Celsius.

Provides resistance to oils per UL Oil Res I (60C OIL RES) and Class 43

Provides exceptional protection contre EMI interference when Supra-Shield is specified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy