Alpha Wire 5070 Multicore Cable, 15 Cores, 0.75mm² 18 AWG, Unscreened, 100 ft, Grey PVC Sheath
- RS Stock No.:
- 103-430
- Mfr. Part No.:
- 5070/15C SL005
- Brand:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
$5,541.54
(exc. GST)
$6,095.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 05 April 2027
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $5,541.54 | $184.718 |
*price indicative
- RS Stock No.:
- 103-430
- Mfr. Part No.:
- 5070/15C SL005
- Brand:
- Alpha Wire
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Series | 5070 | |
| Product Type | Multicore Cable | |
| Number of Cores | 15 | |
| Conductor Material | Tin Copper Wire | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Cable Length | 100ft | |
| Minimum Operating Temperature | -30°C | |
| Standards/Approvals | EU 2015/863/EU (RoHS3), IEC EN 60332-1 FmBehavior EN 60332-2 FmBehavior, UL AWM/STYL1569 105C / 300 VRMS, AWM/STYL2517 105C / 300 VRMS SUN RES AWM/STYL2464 80C / 300 VRMS CM 105C VW-1, CSA International C(UL) TYPCMG 105C FT4, 2011/65/EU(RoHS2) | |
| Maximum Operating Temperature | 105°C | |
| Cable CSA | 0.75mm² | |
| Hazardous Area Certification | No | |
| Fire Behaviour | EN | |
| American Wire Gauge | 18AWG | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Series 5070 | ||
Product Type Multicore Cable | ||
Number of Cores 15 | ||
Conductor Material Tin Copper Wire | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Cable Length 100ft | ||
Minimum Operating Temperature -30°C | ||
Standards/Approvals EU 2015/863/EU (RoHS3), IEC EN 60332-1 FmBehavior EN 60332-2 FmBehavior, UL AWM/STYL1569 105C / 300 VRMS, AWM/STYL2517 105C / 300 VRMS SUN RES AWM/STYL2464 80C / 300 VRMS CM 105C VW-1, CSA International C(UL) TYPCMG 105C FT4, 2011/65/EU(RoHS2) | ||
Maximum Operating Temperature 105°C | ||
Cable CSA 0.75mm² | ||
Hazardous Area Certification No | ||
Fire Behaviour EN | ||
American Wire Gauge 18AWG | ||
- COO (Country of Origin):
- US
Related links
- Alpha Wire 5070 Multicore Cable 0.75mm² 18 AWG 1000 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire 5070 Multicore Cable 0.75mm² 18 AWG 500 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire 5070 Multicore Cable 0.75mm² 18 AWG 100 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire 5070 Multicore Cable 0.75mm² 18 AWG 100 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire 5070 Multicore Cable 0.75mm² 18 AWG 100 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire 5070 Multicore Cable 0.75mm² 18 AWG 500 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire 5070 Multicore Cable 0.75mm² 18 AWG 1000 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire 5070 Multicore Cable 0.75mm² 18 AWG 1000 ft, Grey Polyvinyl Chloride Sheath
