Lovato Electric BG Contactor, 110V ac Coil, 3-Pole, 12 A, 5.5 kW 110V ac, 3 NO/1 NO, 600V ac
- RS Stock No.:
- 890-4244
- Mfr. Part No.:
- 11BG1210A110
- Brand:
- Lovato Electric
Subtotal (1 unit)*
$117.24
(exc. GST)
$128.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 21 December 2026
Units | Per unit |
|---|---|
| 1 + | $117.24 |
*price indicative
- RS Stock No.:
- 890-4244
- Mfr. Part No.:
- 11BG1210A110
- Brand:
- Lovato Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Contactor | |
| Coil Voltage | 110V ac | |
| Number of Poles | 3 | |
| Contact Voltage | 600V ac | |
| Contact Current | 12A | |
| Series | BG | |
| Power Rating | 5.5kW | |
| Function | Motor Control | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 3 NO/1 NO | |
| Auxiliary Contact Configuration | 1 NO | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Screw | |
| Operational Current Ie | 10A | |
| Control Circuit Voltage Uc | 110V ac | |
| Contactor Application | Motor Control | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 60°C | |
| Width | 58mm | |
| Length | 44mm | |
| Depth | 57mm | |
| Standards/Approvals | UL, RoHS, IEC, EAC, cULus, CSA, CCC | |
| Pole and Throw Configuration | 3PST | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Contactor | ||
Coil Voltage 110V ac | ||
Number of Poles 3 | ||
Contact Voltage 600V ac | ||
Contact Current 12A | ||
Series BG | ||
Power Rating 5.5kW | ||
Function Motor Control | ||
Mount Type DIN Rail | ||
Normal State Configuration 3 NO/1 NO | ||
Auxiliary Contact Configuration 1 NO | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Screw | ||
Operational Current Ie 10A | ||
Control Circuit Voltage Uc 110V ac | ||
Contactor Application Motor Control | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 60°C | ||
Width 58mm | ||
Length 44mm | ||
Depth 57mm | ||
Standards/Approvals UL, RoHS, IEC, EAC, cULus, CSA, CCC | ||
Pole and Throw Configuration 3PST | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
3-Pole Contactors
Lovato Orange Contactors, Control Relays and Accessories
Related links
- Lovato BG Contactor 3-Pole 4 kW 110V ac 600V ac
- Lovato BG Contactor 3-Pole 5.5 kW 24V ac 600V ac
- Lovato BG Contactor 3-Pole 5.5 kW 230V ac 600V ac
- Lovato BG Contactor 3-Pole 5.5 kW 400V ac 600V ac
- Lovato BG Contactor 3-Pole 5.5 kW 24V dc 600V ac
- Lovato BG Contactor 3-Pole 18 kW 440V
- Lovato BG Contactor 3-Pole NC, 690V
- Schneider Electric TeSyS K Reversing Contactor 3-Pole 5.5 kW 110V ac 600V ac
