Eaton DILM Auxiliary Contact, 3-Pole, 1.5 A 24V, 2 NO, 500V
- RS Stock No.:
- 866-1278
- Mfr. Part No.:
- 276422 DILA-XHI20
- Brand:
- Eaton
Subtotal (1 unit)*
$33.71
(exc. GST)
$37.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 35 unit(s) shipping from 23 November 2026
- Plus 50 unit(s) shipping from 24 November 2026
Units | Per unit |
|---|---|
| 1 + | $33.71 |
*price indicative
- RS Stock No.:
- 866-1278
- Mfr. Part No.:
- 276422 DILA-XHI20
- Brand:
- Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Auxiliary Contact | |
| Number of Poles | 3 | |
| Contact Voltage | 500V | |
| Contact Current | 1.5A | |
| Series | DILM | |
| Mount Type | DIN Rail | |
| Function | Motor Control, Resistive Load | |
| Normal State Configuration | 2 NO | |
| Auxiliary Contact Configuration | 2 NO | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 24V | |
| Contactor Application | Resistive Load, Motor Control | |
| Operational Current Ie | 16A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Width | 45mm | |
| Standards/Approvals | UL, IEC/EN 60947, CSA, VDE 0660 | |
| Length | 117mm | |
| Depth | 68mm | |
| Pole and Throw Configuration | 2P | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Auxiliary Contact | ||
Number of Poles 3 | ||
Contact Voltage 500V | ||
Contact Current 1.5A | ||
Series DILM | ||
Mount Type DIN Rail | ||
Function Motor Control, Resistive Load | ||
Normal State Configuration 2 NO | ||
Auxiliary Contact Configuration 2 NO | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 24V | ||
Contactor Application Resistive Load, Motor Control | ||
Operational Current Ie 16A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Width 45mm | ||
Standards/Approvals UL, IEC/EN 60947, CSA, VDE 0660 | ||
Length 117mm | ||
Depth 68mm | ||
Pole and Throw Configuration 2P | ||
Eaton Auxiliary Contact, 1.5A Contact Current Rating, 3 Poles - 276422 DILA-XHI20
Features & Benefits
Applications
Can it operate in extreme temperatures?
Is it compatible with standard automation equipment?
Will it provide dependable operation over time?
Is the connection type user-friendly?
Note
Related links
- Eaton Auxiliary Contact 2 NO Front Fixing 199313 DILA-XHI20-PI
- Eaton Auxiliary Contact 3 NO/1 NC Front 500V ac, 277949 DILM150-XHI31
- Eaton Auxiliary Contact 3 NO/1 NC Front Fixing 500V ac, 276427 DILA-XHI31
- Eaton Auxiliary Contact 1 NO/3 NC Front 500V, 276425 DILA-XHI13
- Eaton Auxiliary Contact 2 NO Front Fixing 500V ac, 277945 DILM150-XHI20
- Eaton Auxiliary Contact 3 NO/1 NC Front Fixing 199318 DILA-XHI31-PI
- Schneider Electric Auxiliary Contact, 3-Pole
- Eaton Auxiliary Contact 2 NC/2 NO Front Fixing 500V ac, 276426 DILA-XHI22
