Siemens 3RT Series Contactor, 110 V ac @ 50 Hz, 120 V ac @ 60 Hz Coil, 3-Pole, 40 A (AC3), 18.5 kW (AC3), 3NO (Main),

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
861-2901
Mfr. Part No.:
3RT1035-1AK60
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

110 V ac @ 50 Hz, 120 V ac @ 60 Hz

Number of Poles

3

Contact Voltage Rating

400 V

Contact Current Rating

40 A (AC3)

Range

Sirius Classic

Power Rating

18.5 kW (AC3)

Series

3RT

Normal State Configuration

3NO (Main)

Terminal Type

Screw

Width

112mm

Length

55mm

Depth

115mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Pole and Throw Configuration

3PST

RoHS Status: Not Applicable

COO (Country of Origin):
DE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy