Schneider Electric LC1D Contactor, 440V ac Coil, 3-Pole, 115 A, 30 kW 440V ac, 3 NO, 1kV ac
- RS Stock No.:
- 744-7134
- Mfr. Part No.:
- LC1D1156R7
- Brand:
- Schneider Electric
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 744-7134
- Mfr. Part No.:
- LC1D1156R7
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contactor | |
| Coil Voltage | 440V ac | |
| Number of Poles | 3 | |
| Contact Voltage | 1kV ac | |
| Contact Current | 115A | |
| Series | LC1D | |
| Power Rating | 30kW | |
| Function | Motor Control, Resistive Load | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Lug Ring | |
| Minimum Operating Temperature | -40°C | |
| Operational Current Ie | 115A | |
| Contactor Application | Motor Control, Resistive Load | |
| Control Circuit Voltage Uc | 440V ac | |
| Maximum Operating Temperature | 60°C | |
| Width | 120mm | |
| Length | 158mm | |
| Depth | 136mm | |
| Standards/Approvals | EN 60947-4-1 | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contactor | ||
Coil Voltage 440V ac | ||
Number of Poles 3 | ||
Contact Voltage 1kV ac | ||
Contact Current 115A | ||
Series LC1D | ||
Power Rating 30kW | ||
Function Motor Control, Resistive Load | ||
Mount Type DIN Rail | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Lug Ring | ||
Minimum Operating Temperature -40°C | ||
Operational Current Ie 115A | ||
Contactor Application Motor Control, Resistive Load | ||
Control Circuit Voltage Uc 440V ac | ||
Maximum Operating Temperature 60°C | ||
Width 120mm | ||
Length 158mm | ||
Depth 136mm | ||
Standards/Approvals EN 60947-4-1 | ||
Pole and Throw Configuration 3P | ||
Schneider Electric LC1D TeSys D Contactors.
TeSys D Contactors from Schneider Electric combine long mechanical and electrical life to offer a high reliable contactor. The range has been designed for integration in control systems and can be used to create motor starters for any type of application. The TeSys D contactors offer quick simple setup while maintaining compliance with international standards.
Features and Benefits.
What does the utilisation category AC1 and AC3 mean for the TeSys contactors?
What accessories are available?
Is the TeSys D range a double break pole type contactor?
Related links
- Schneider Electric LC1D Contactor 3-Pole 30 kW 440V ac 690V
- Schneider Electric LC1D Contactor 3-Pole 7.5 kW 440V ac 300 V dc, 690V ac
- Schneider Electric LC1D Contactor 3-Pole 37 kW 440V ac 440V ac
- Schneider Electric LC1D Contactor 3-Pole 18.5 kW 440V ac 300 V dc, 690V ac
- Schneider Electric LC1D Contactor 3-Pole 30 kW 110V 690V
- Schneider Electric LC1D Contactor 3-Pole 1.8 kW 110V 690V
- Schneider Electric LC1D Contactor 3-Pole 15 kW 400V 690V
- Schneider Electric LC1D Contactor 4-Pole 9.6 W 240V 690V
