Schneider Electric LC1D Contactor, 208V Coil, 3-Pole, 150 A, 24 W 208V, 3 NO, 690V
- RS Stock No.:
- 845-1541
- Mfr. Part No.:
- LC1D150LE7
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$1,822.07
(exc. GST)
$2,004.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 06 January 2027
Units | Per unit |
|---|---|
| 1 + | $1,822.07 |
*price indicative
- RS Stock No.:
- 845-1541
- Mfr. Part No.:
- LC1D150LE7
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contactor | |
| Coil Voltage | 208V | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 150A | |
| Series | LC1D | |
| Power Rating | 24W | |
| Function | Motor Control, Resistive Load | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Screw Clamp | |
| Control Circuit Voltage Uc | 208V | |
| Contactor Application | Motor Control, Resistive Load | |
| Minimum Operating Temperature | -5°C | |
| Operational Current Ie | 150A | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CCC, CSA, EAC, IEC, RoHS, UL | |
| Width | 120mm | |
| Length | 158mm | |
| Depth | 136mm | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contactor | ||
Coil Voltage 208V | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 150A | ||
Series LC1D | ||
Power Rating 24W | ||
Function Motor Control, Resistive Load | ||
Mount Type DIN Rail | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Screw Clamp | ||
Control Circuit Voltage Uc 208V | ||
Contactor Application Motor Control, Resistive Load | ||
Minimum Operating Temperature -5°C | ||
Operational Current Ie 150A | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CCC, CSA, EAC, IEC, RoHS, UL | ||
Width 120mm | ||
Length 158mm | ||
Depth 136mm | ||
Pole and Throw Configuration 3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Schneider Electric LC1D150LE7
Related links
- Schneider Electric LC1D Contactor 3-Pole 5.5 kW 208V ac 300 V dc, 690V ac
- Schneider Electric TeSys Deca Contactor 3-Pole 18.5 kW 208V 69V
- Schneider Electric TeSyS D Contactor 3-Pole 1 NO/1 NC, 690V
- Siemens 3RT2 Contactor 3-Pole 4 kW 208V 690V
- Siemens 3RT2 Contactor 3-Pole 208V, 3 NO
- Siemens 3RT2 Contactor 3-Pole 3 NO
- Siemens 3RT2 Contactor 3-Pole 3 NO
- Siemens 3RT2 Contactor 3-Pole 37 kW 208V 1kV
