Schneider Electric TeSys Deca Contactor, 208V Coil, 3-Pole, 40 A, 18.5 kW 208V, 3 NO, 69V
- RS Stock No.:
- 758-891
- Mfr. Part No.:
- LC1D40A6LE7
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$385.11
(exc. GST)
$423.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 08 December 2026
Units | Per unit |
|---|---|
| 1 + | $385.11 |
*price indicative
- RS Stock No.:
- 758-891
- Mfr. Part No.:
- LC1D40A6LE7
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contactor | |
| Coil Voltage | 208V | |
| Number of Poles | 3 | |
| Contact Voltage | 69V | |
| Contact Current | 40A | |
| Power Rating | 18.5kW | |
| Series | TeSys Deca | |
| Function | Contactor | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Screw Clamp | |
| Operational Current Ie | 40A | |
| Control Circuit Voltage Uc | 208V | |
| Minimum Operating Temperature | -40°C | |
| Contactor Application | Motor Control, Resistive Load | |
| Maximum Operating Temperature | 60°C | |
| Length | 122mm | |
| Width | 55mm | |
| Standards/Approvals | UL | |
| Depth | 120mm | |
| Pole and Throw Configuration | 3 NO | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contactor | ||
Coil Voltage 208V | ||
Number of Poles 3 | ||
Contact Voltage 69V | ||
Contact Current 40A | ||
Power Rating 18.5kW | ||
Series TeSys Deca | ||
Function Contactor | ||
Mount Type DIN Rail | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Screw Clamp | ||
Operational Current Ie 40A | ||
Control Circuit Voltage Uc 208V | ||
Minimum Operating Temperature -40°C | ||
Contactor Application Motor Control, Resistive Load | ||
Maximum Operating Temperature 60°C | ||
Length 122mm | ||
Width 55mm | ||
Standards/Approvals UL | ||
Depth 120mm | ||
Pole and Throw Configuration 3 NO | ||
- COO (Country of Origin):
- FR
Related links
- Schneider Electric TeSys Deca Contactor 3-Pole 70 VA 208V 690V ac
- Schneider Electric TeSys Deca Contactor 3-Pole 70 VA 208V 690V ac
- Schneider Electric TeSyS D Contactor 3-Pole 18.5 kW 208V ac 300 V dc, 690V ac
- Schneider Electric TeSyS D Contactor 3-Pole 4 kW 208V 600V ac
- Siemens 3RT2 Contactor 3-Pole 18.5 kW 208V 690V
- Schneider Electric TeSys Deca Contactor 3-Pole 5.4 W 690V ac
- Schneider Electric TeSys Deca Contactor 3-Pole 15 VA 690V ac
- Schneider Electric TeSys Deca Contactor 3-Pole 70 VA 690V ac
