Schneider Electric LC1D Contactor, 240V ac Coil, 3-Pole, 115 A, 24 W 240V ac, 3 NO, 690V
- RS Stock No.:
- 845-1346
- Mfr. Part No.:
- LC1D115U5
- Brand:
- Schneider Electric
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$598.34
(exc. GST)
$658.17
(inc. GST)
- RS Stock No.:
- 845-1346
- Mfr. Part No.:
- LC1D115U5
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contactor | |
| Coil Voltage | 240V ac | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 115A | |
| Series | LC1D | |
| Power Rating | 24W | |
| Function | Motor Control, Resistive Load | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Screw Clamp | |
| Control Circuit Voltage Uc | 240V ac | |
| Minimum Operating Temperature | -5°C | |
| Contactor Application | Motor Control, Resistive Load | |
| Operational Current Ie | 115A | |
| Maximum Operating Temperature | 60°C | |
| Length | 158mm | |
| Depth | 136mm | |
| Width | 120mm | |
| Standards/Approvals | CCC, CSA, EAC, IEC, RoHS, UL | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contactor | ||
Coil Voltage 240V ac | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 115A | ||
Series LC1D | ||
Power Rating 24W | ||
Function Motor Control, Resistive Load | ||
Mount Type DIN Rail | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Screw Clamp | ||
Control Circuit Voltage Uc 240V ac | ||
Minimum Operating Temperature -5°C | ||
Contactor Application Motor Control, Resistive Load | ||
Operational Current Ie 115A | ||
Maximum Operating Temperature 60°C | ||
Length 158mm | ||
Depth 136mm | ||
Width 120mm | ||
Standards/Approvals CCC, CSA, EAC, IEC, RoHS, UL | ||
Pole and Throw Configuration 3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Schneider Electric LC1D TeSys D Contactors.
Features and Benefits.
What does the utilisation category AC1 and AC3 mean for the TeSys contactors?
What accessories are available?
Is the TeSys D range a double break pole type contactor?
LC1D115U5 Schneider Electric LC1D TeSys D Contactor Features.
Certificate No.
Standards
Related links
- Schneider Electric LC1D Contactor 4-Pole 24 W 240V ac 690V
- Schneider Electric LC1D Contactor 4-Pole 12.5 W 240V ac 690V
- Schneider Electric TeSyS D Contactor 4-Pole 24 W 240V ac 690V
- Schneider Electric LC1D Contactor 3-Pole 55 kW 240V ac 1kV ac
- Schneider Electric LC1D Contactor 3-Pole 24 W 42V ac 690V
- Schneider Electric LC1D Contactor 3-Pole 30 kW 240V ac 690V
- Schneider Electric LC1D Contactor 3-Pole 4 kW 240V ac 690V ac
- Schneider Electric LC1D Contactor 3-Pole 37 kW 240V ac 690V ac

