Schneider Electric LC1D Contactor, 440V ac Coil, 3-Pole, 150 A, 80 kW 440V ac, 3 NO, 1kV ac
- RS Stock No.:
- 744-7260
- Mfr. Part No.:
- LC1D1506R7
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$1,691.00
(exc. GST)
$1,860.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 2 | $1,691.00 |
| 3 - 4 | $1,623.35 |
| 5 + | $1,555.70 |
*price indicative
- RS Stock No.:
- 744-7260
- Mfr. Part No.:
- LC1D1506R7
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 440V ac | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 1kV ac | |
| Contact Current | 150A | |
| Power Rating | 80kW | |
| Series | LC1D | |
| Function | Motor Control, Resistive Load | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Lug Ring | |
| Control Circuit Voltage Uc | 440V ac | |
| Minimum Operating Temperature | -40°C | |
| Contactor Application | Motor Control, Resistive Load | |
| Operational Current Ie | 150A | |
| Maximum Operating Temperature | 60°C | |
| Length | 158mm | |
| Width | 120mm | |
| Standards/Approvals | CSA, UL | |
| Depth | 136mm | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 440V ac | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 1kV ac | ||
Contact Current 150A | ||
Power Rating 80kW | ||
Series LC1D | ||
Function Motor Control, Resistive Load | ||
Mount Type DIN Rail | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Lug Ring | ||
Control Circuit Voltage Uc 440V ac | ||
Minimum Operating Temperature -40°C | ||
Contactor Application Motor Control, Resistive Load | ||
Operational Current Ie 150A | ||
Maximum Operating Temperature 60°C | ||
Length 158mm | ||
Width 120mm | ||
Standards/Approvals CSA, UL | ||
Depth 136mm | ||
Pole and Throw Configuration 3P | ||
Schneider Electric Contactor, 3 Pole, 158 (L) x 136mm (D) - TeSys Deca Series - LC1D1506R7
Features & Benefits
Applications
Does this contactor have auxiliary contacts?
Related links
- Schneider Electric TeSyS D Contactor 3-Pole 45 kW 440V ac
- Schneider Electric TeSyS D Contactor 3-Pole 30 kW 440V ac 690V
- Schneider Electric TeSyS D Contactor 3-Pole 30 kW 440V ac 690V
- Schneider Electric TeSyS D Contactor 3-Pole 18.5 kW 440V ac 690V
- Schneider Electric TeSyS D Contactor 3-Pole 30 kW 440V ac 690V
- Schneider Electric TeSyS D Contactor 3-Pole 75 kW 1kV
- Schneider Electric TeSyS D Contactor 3-Pole 2.2 kW 24V 690V ac/dc
- Schneider Electric TeSyS D Contactor 3-Pole 30 kW 230V 690V
