Schneider Electric TeSys F LC1F Contactor, 220 V ac Coil, 4-Pole, 4NO

Unavailable
RS will no longer stock this product.
RS Stock No.:
845-0504
Mfr. Part No.:
LC1F1154M7
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Coil Voltage

220 V ac

Number of Poles

4

Range

TeSys F

Series

LC1F

Normal State Configuration

4NO

Length

162mm

Width

200.5mm

Depth

171mm

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+55°C

RoHS Status: Exempt

COO (Country of Origin):
FR
The Schneider Electric LC1F1154M7 is a LC1F series 4 pole Tesys F contactor used for resistive load.

Poles description 4P
Pole contact composition 4 NO
Rated operational current 200 A
control circuit voltage 220 V AC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy