Schneider Electric TeSys F LC1F Contactor, 220 V ac Coil, 4-Pole, 4NO
- RS Stock No.:
- 844-8019
- Mfr. Part No.:
- LC1F6304M7
- Brand:
- Schneider Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 844-8019
- Mfr. Part No.:
- LC1F6304M7
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 220 V ac | |
| Number of Poles | 4 | |
| Range | TeSys F | |
| Series | LC1F | |
| Normal State Configuration | 4NO | |
| Length | 255mm | |
| Width | 389mm | |
| Depth | 304mm | |
| Maximum Operating Temperature | +55°C | |
| Minimum Operating Temperature | -5°C | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 220 V ac | ||
Number of Poles 4 | ||
Range TeSys F | ||
Series LC1F | ||
Normal State Configuration 4NO | ||
Length 255mm | ||
Width 389mm | ||
Depth 304mm | ||
Maximum Operating Temperature +55°C | ||
Minimum Operating Temperature -5°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric LC1F6304M7 is a LC1F series 4 pole Tesys F contactor used for motor control and resistive load.
Poles description 4P
Pole contact composition 4 NO
Rated operational current 1000 A
Control circuit voltage 220 V AC
Pole contact composition 4 NO
Rated operational current 1000 A
Control circuit voltage 220 V AC
Related links
- Schneider Electric TeSys F LC1F Contactor 4-Pole, 4NO
- Schneider Electric TeSys F LC1F Contactor 4-Pole, 4NO
- Schneider Electric TeSys F LC1F Contactor 4-Pole, 4NO
- Schneider Electric TeSys F LC1F Contactor 4-Pole, 4NO
- Schneider Electric TeSys F LC1F Contactor 4-Pole, 4NO
- Schneider Electric TeSys F LC1F Contactor 4-Pole, 4NO
- Schneider Electric TeSys F LC1F Contactor 2-Pole, 2NO
- Schneider Electric TeSys F LC1F Contactor 3-Pole 3NO
