Schneider Electric LC1D Contactor, 110V Coil, 4-Pole, 25 A, 1.56 W 110V, 4 NO, 690V
- RS Stock No.:
- 844-9012
- Mfr. Part No.:
- LC1DT256FD
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$308.96
(exc. GST)
$339.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 04 January 2027
Units | Per unit |
|---|---|
| 1 + | $308.96 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 844-9012
- Mfr. Part No.:
- LC1DT256FD
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contactor | |
| Coil Voltage | 110V | |
| Number of Poles | 4 | |
| Contact Voltage | 690V | |
| Contact Current | 25A | |
| Series | LC1D | |
| Power Rating | 1.56W | |
| Mount Type | DIN Rail | |
| Function | Motor Control, Resistive Load | |
| Normal State Configuration | 4 NO | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Screw Clamp | |
| Control Circuit Voltage Uc | 110V | |
| Minimum Operating Temperature | -5°C | |
| Contactor Application | Resistive Load, Motor Control | |
| Operational Current Ie | 25A | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CSA, EAC, UL, CCC, IEC, RoHS | |
| Width | 45mm | |
| Length | 85mm | |
| Depth | 99mm | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Pole and Throw Configuration | 4 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contactor | ||
Coil Voltage 110V | ||
Number of Poles 4 | ||
Contact Voltage 690V | ||
Contact Current 25A | ||
Series LC1D | ||
Power Rating 1.56W | ||
Mount Type DIN Rail | ||
Function Motor Control, Resistive Load | ||
Normal State Configuration 4 NO | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Screw Clamp | ||
Control Circuit Voltage Uc 110V | ||
Minimum Operating Temperature -5°C | ||
Contactor Application Resistive Load, Motor Control | ||
Operational Current Ie 25A | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CSA, EAC, UL, CCC, IEC, RoHS | ||
Width 45mm | ||
Length 85mm | ||
Depth 99mm | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Pole and Throw Configuration 4 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Schneider Electric TeSys D LC1D (LC1DT256FD) Reversing / Non-Reversing Contactors and Control Relays.
Related links
- Schneider Electric LC1D Contactor 4-Pole 1.56 W 110V dc 300 V dc, 690V ac
- Schneider Electric LC1D Contactor 4-Pole 1.56 W 120V 300 V dc, 690V ac
- Schneider Electric TeSyS D Contactor 4-Pole 1.56 W 110V 690V
- Schneider Electric LC1D Contactor 4-Pole 22 W 110V 110V
- Schneider Electric LC1D Contactor 3-Pole 5.4 W 110V 690V ac
- Schneider Electric LC1D Contactor 4-Pole 4 NO, 600V ac
- Schneider Electric LC1D Contactor 4-Pole 1.56 W 230V ac 690V ac
- Schneider Electric TeSyS D Contactor 4-Pole 1.56 W 110V ac 690V ac
