Schneider Electric LC1D Contactor, 115V ac Coil, 4-Pole, 40 A 24V, 2 NO/2 NC, 690V ac/dc
- RS Stock No.:
- 744-7330
- Mfr. Part No.:
- LC1D258FE7
- Brand:
- Schneider Electric
Add 3 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$418.03
(exc. GST)
$459.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 4 unit(s) ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 2 | $418.03 | - |
| 3 - 4 | $401.32 | 3% |
| 5 + | $384.61 | 7% |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 744-7330
- Mfr. Part No.:
- LC1D258FE7
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contactor | |
| Coil Voltage | 115V ac | |
| Number of Poles | 4 | |
| Contact Voltage | 690V ac/dc | |
| Contact Current | 40A | |
| Series | LC1D | |
| Function | Motor Control, Resistive Load | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 2 NO/2 NC | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Screw | |
| Contactor Application | Resistive Load | |
| Operational Current Ie | 40A | |
| Minimum Operating Temperature | -5°C | |
| Control Circuit Voltage Uc | 24V | |
| Maximum Operating Temperature | 60°C | |
| Length | 105mm | |
| Standards/Approvals | CSA, UL | |
| Depth | 99mm | |
| Width | 45mm | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Pole and Throw Configuration | 4 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contactor | ||
Coil Voltage 115V ac | ||
Number of Poles 4 | ||
Contact Voltage 690V ac/dc | ||
Contact Current 40A | ||
Series LC1D | ||
Function Motor Control, Resistive Load | ||
Mount Type DIN Rail | ||
Normal State Configuration 2 NO/2 NC | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Screw | ||
Contactor Application Resistive Load | ||
Operational Current Ie 40A | ||
Minimum Operating Temperature -5°C | ||
Control Circuit Voltage Uc 24V | ||
Maximum Operating Temperature 60°C | ||
Length 105mm | ||
Standards/Approvals CSA, UL | ||
Depth 99mm | ||
Width 45mm | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
Pole and Throw Configuration 4 | ||
Schneider Electric LC1D258FE7
Schneider Electric TeSys LCD1 Contactors
Features and Benefits
What does the utilisation category AC1 and AC3 mean for the TeSys contactors?
What accessories are available?
Is the TeSys D range a double break pole type contactor?
Approvals
Related links
- Schneider Electric TeSyS D Contactor 4-Pole 3.2 W 115V ac 690V ac
- Schneider Electric TeSyS D Contactor 4-Pole 5.8 W 115V ac 690V
- Schneider Electric TeSyS D Contactor 3-Pole 7.5 kW 115V ac 690V ac
- Schneider Electric TeSyS D Contactor 4-Pole 12.5 W 115V ac 690V
- Schneider Electric TeSyS D Contactor 3-Pole 18.5 kW 115V ac 690V ac
- Schneider Electric TeSyS D Contactor 3-Pole 4 kW 115V ac 690V ac
- Schneider Electric TeSyS D Contactor 3-Pole 11 kW 48V 690V ac
- Schneider Electric TeSyS D Contactor 3-Pole 15 kW 115V ac 690V ac
