Schneider Electric LC1K Contactor, 115V ac Coil, 3-Pole, 12 A, 5.5 kW 440V, 3 NO, 440V
- RS Stock No.:
- 822-7947
- Mfr. Part No.:
- LC1K1210FE7
- Brand:
- Schneider Electric
This image is representative of the product range
Subtotal (1 unit)*
$147.88
(exc. GST)
$162.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 7 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $147.88 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 822-7947
- Mfr. Part No.:
- LC1K1210FE7
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contactor | |
| Coil Voltage | 115V ac | |
| Number of Poles | 3 | |
| Contact Voltage | 440V | |
| Contact Current | 12A | |
| Series | LC1K | |
| Power Rating | 5.5kW | |
| Mount Type | DIN Rail | |
| Function | Motor Control | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 1 NO | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Screw | |
| Contactor Application | Motor Control | |
| Control Circuit Voltage Uc | 440V | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 12A | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | CCC, CSA, EAC, IEC, RoHS, UL | |
| Length | 45mm | |
| Depth | 57mm | |
| Width | 58mm | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contactor | ||
Coil Voltage 115V ac | ||
Number of Poles 3 | ||
Contact Voltage 440V | ||
Contact Current 12A | ||
Series LC1K | ||
Power Rating 5.5kW | ||
Mount Type DIN Rail | ||
Function Motor Control | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 1 NO | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Screw | ||
Contactor Application Motor Control | ||
Control Circuit Voltage Uc 440V | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 12A | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals CCC, CSA, EAC, IEC, RoHS, UL | ||
Length 45mm | ||
Depth 57mm | ||
Width 58mm | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Pole and Throw Configuration 3 | ||
- COO (Country of Origin):
- FR
Schneider Electric 3 Pole Contactors
What does the utilisation category AC1 and AC3 mean for the TeSys contactors?
What accessories are available?
Approvals
Standards
Related links
- Schneider Electric TeSyS K Contactor 3-Pole 3 kW 440V 440V
- Schneider Electric TeSyS K Contactor 3-Pole 5.5 kW 440V 440V
- Schneider Electric TeSyS K Contactor 3-Pole 5.5 kW 240V 440V ac
- Schneider Electric TeSyS D Contactor 3-Pole 5.5 kW 115V ac 440V ac
- Schneider Electric TeSyS K Contactor 4-Pole 1.3 W 115V ac 690V ac
- Schneider Electric TeSyS K Reversing Contactor 3-Pole 1 NO/1 NC, 440V
- Schneider Electric TeSyS K Reversing Contactor 3-Pole 5.5 kW 230V ac 440V ac
- Schneider Electric TeSyS K Contactor 4-Pole 3 NO, 440V
